MAXIM MAX9112ESA+T
| Manufacturer | |
| MPN | MAX9112ESA+T |
| LCSC Part # | C2672374 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Single/Dual LVDS Line Drivers with Ultra-Low Pulse Skew in SOT23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Type | Driver | |
| Voltage - Supply | 3V~3.6V | |
| Data Rate | 500Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 2 | |
| Features | Hot-plug / power-up glitch-free | |
| Level Standard | LVDS | |
| Number of Receivers | 0 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX9110/MAX9112 single/dual- low- voltage differential signaling (LVDS) transmitters are designed for highspeed applications requiring minimum power consumption, space, and noise. Both devices support switching rates exceeding 500Mbps while operating from a single +3.3V supply, and feature ultra- low 250ps max) pulse skew required for high- resolution imaging applications, such as laser printers and digital copiers. The MAX9110 is a single LVDS transmitter, and the MAX9112 is a dual LVDS transmitter. Both devices conform to the EIA/TIA- 644 LVDS standard. They accept LVTTL/CMOS inputs and translate them to low- voltage (350mV) differential outputs, minimizing electromagnetic interference (EMI) and power dissipation. These devices use a current- steering output stage, minimizing power consumption, even at high data rates. The MAX9110/MAX9112 are available in space- saving 8- pin SOT23 and SO packages.
Features
- Low 250ps (max) Pulse Skew for High- Resolution Imaging and High- Speed Interconnect
- Space- Saving 8- Pin SOT23 and SO Packages
- Pin- Compatible Upgrades to DS90LV017/017A and DS90LV027/027A (SO Packages)
- Guaranteed 500Mbps Data Rate
- Low 22mW Power Dissipation at 3.3V (31mW for MAX9112)
- Conform to EIA/TIA- 644 Standard
- Single +3.3V Supply
- Flow- Through Pinout Simplifies PC Board Layout
- Driver Outputs High Impedance When Powered Off
Applications
- Laser Printers
- Network Switches/Routers
- Digital Copiers
- LCD Displays
- Cellular Phone Base
- Backplane Interconnect Stations
- Clock Distribution
- Telecom Switching Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3321$ 1.2389 | $ 1.24 |
| 10+ | $ 1.2988$ 1.2079 | $ 12.08 |
| 30+ | $ 1.2781$ 1.1887 | $ 35.66 |
| 100+ | $ 1.2559$ 1.1680 | $ 116.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Type | Driver | |
| Voltage - Supply | 3V~3.6V | |
| Data Rate | 500Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 2 | |
| Features | Hot-plug / power-up glitch-free | |
| Level Standard | LVDS | |
| Number of Receivers | 0 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX9110/MAX9112 single/dual- low- voltage differential signaling (LVDS) transmitters are designed for highspeed applications requiring minimum power consumption, space, and noise. Both devices support switching rates exceeding 500Mbps while operating from a single +3.3V supply, and feature ultra- low 250ps max) pulse skew required for high- resolution imaging applications, such as laser printers and digital copiers. The MAX9110 is a single LVDS transmitter, and the MAX9112 is a dual LVDS transmitter. Both devices conform to the EIA/TIA- 644 LVDS standard. They accept LVTTL/CMOS inputs and translate them to low- voltage (350mV) differential outputs, minimizing electromagnetic interference (EMI) and power dissipation. These devices use a current- steering output stage, minimizing power consumption, even at high data rates. The MAX9110/MAX9112 are available in space- saving 8- pin SOT23 and SO packages.
Features
- Low 250ps (max) Pulse Skew for High- Resolution Imaging and High- Speed Interconnect
- Space- Saving 8- Pin SOT23 and SO Packages
- Pin- Compatible Upgrades to DS90LV017/017A and DS90LV027/027A (SO Packages)
- Guaranteed 500Mbps Data Rate
- Low 22mW Power Dissipation at 3.3V (31mW for MAX9112)
- Conform to EIA/TIA- 644 Standard
- Single +3.3V Supply
- Flow- Through Pinout Simplifies PC Board Layout
- Driver Outputs High Impedance When Powered Off
Applications
- Laser Printers
- Network Switches/Routers
- Digital Copiers
- LCD Displays
- Cellular Phone Base
- Backplane Interconnect Stations
- Clock Distribution
- Telecom Switching Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



