LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX14828AWA+T product image
Images for reference only

MAXIM MAX14828AWA+T

Manufacturer
MPN
MAX14828AWA+T
LCSC Part #
C2672313
Packaging
-
Customer #
Key Attributes
Low-Power, Ultra-Small IO-Link Device Transceiver
DatasheetMAXIM MAX14828AWA+T
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.7692$ 5.77
200+$ 2.2327$ 446.54
500+$ 2.1556$ 1077.80
1,000+$ 2.1155$ 2115.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
Packaging-
FeaturesMulti-interface coordination

Introduction

AI Translation

The MAX14828 integrates the high-voltage functions commonly found in industrial sensors. The MAX14828 features one ultra low-power driver (C/Q) with active reverse-polarity protection. An auxiliary digital input is provided to allow firmware updates through a UART interface. Transient protection is simplified due to high voltage tolerance allowing the use of micro TVS. The device features a flexible control interface. Pin-control logic inputs allow for operation with switching sensors that do not use a microcontroller. For sensors that use a microcontroller, an SPI interface is available with extensive diagnostics. For IO-Link operation, a UART interface is provided, allowing interfacing to the microcontroller UART. Finally, a multiplexed UART/SPI option allows using one serial microcontroller interface for shared SPI and UART interfaces. The device includes on-board 3.3V and 5V linear regulators for low-noise analog/logic supply rails. The MAX14828 is available in a (4mm × 4mm) 24-pin TQFN package and a (2.5mm × 2.5mm) wafer-level package (WLP) and is specified over the extended -40°C to +125°C temperature range.

Features

AI Translation
  • Low Power Dissipation for Small Sensors
  • 1.2Ω (typ) Driver On-Resistance 50mW (typ) Power Dissipation When Driving 100mA Load
  • High Configurability and Integration Reduce SKUs
  • Auxiliary 24V Digital Input
  • Selectable Driver Current: 50mA to 250mA SPI or Pin-Control Interface for Configuration and Monitoring
  • Multiplexed SPI/UART Interface Option
  • 5V and 3.3V Linear Regulators Optional External Transistor Supports Higher Regulator Loads
  • Integrated LED Drivers
  • Pin and Software Compatible to MAX14827A
  • Robust Communication 65V Absolute Maximum Ratings on Interface and Supply Pins Allows for Flexible TVS Protection Glitch Filters for Improved Burst Resilience and Noise
  • Thermal Shutdown Hot-Plug Supply Protection
  • Reverse Polarity Protection of All Sensor Interface Inputs/Outputs
  • -40°C to +125°C Operating Temperature Range

Applications

AI Translation
  • Industrial sensors
  • IO-Link sensors and actuators
  • Safety applications