RENESAS ISL3243EIRZ-T
| Manufacturer | |
| Mfr. Part # | ISL3243EIRZ-T |
| LCSC Part # | C2672193 |
| Package | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | QFN Packaged, ±15kV ESD Protected, RS-232 Transmitters/Receivers with Separate Logic Supply Pin |
| Description | Transceiver 2.7V~3.6V QFN-32-EP(5x5) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Package | QFN-32-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4388 | $ 2.44 |
10+ | $ 2.3814 | $ 23.81 |
30+ | $ 2.3437 | $ 70.31 |
100+ | $ 2.306 | $ 230.60 |
Standard Packaging 6000/Full
Reel | ||
Better price for more quantity?
$