LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ISL32611EFHZ-T7A product image
Images for reference only

RENESAS ISL32611EFHZ-T7A

Manufacturer
MPN
ISL32611EFHZ-T7A
LCSC Part #
C2672168
Packaging
SOT-23-6
Customer #
Key Attributes
ISL32613E and ISL32614E ±16.5kV ESD Protected, +125°C, 1.8V to 3.6V, Low Power, SOT-23, Rev.4.01, RS-485/RS-422 Transmitters
DatasheetRENESAS ISL32611EFHZ-T7A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0568$ 3.06
250+$ 1.1828$ 295.70
500+$ 1.1416$ 570.80
1,000+$ 1.121$ 1121.00
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerRENESAS
PackagingSOT-23-6
Voltage - Supply1.8V~3.3V
Type-
Data Rate-
Operating Temperature-40℃~+125℃
Number of Drivers0
FeaturesTx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode
Number of Receivers1

Introduction

AI Translation

The ISL32613E and ISL32614E are ±16.5kV HBM ESD protected (7kV IEc61000 contact), 1.8V powered, single transmitters for differential communication. These drivers have very low bus currents (±40μA), so they present less than a 1/8 unit load to the bus. The low bus currents allow more than 256 transmitters on the network without violating the RS - 485 specification's 32 unit load maximum and without using repeaters. Hot plug circuitry ensures that the Tx outputs remain in a high impedance state while the power supply stabilizes. Both ICs use slew rate limited drivers, which reduce EMl and minimize reflections from improperly terminated transmission lines or unterminated stubs in multidrop and multipoint applications. The ISL32613E is more slew rate limited for data rates up to 128kbps, while the less limited ISL32614E is useful for data rates up to 256kbps.

Features

AI Translation
  • Wide supply voltage range: 1.8V to 3.6V
  • Low quiescent supply current: 80μA (max)
  • Very low shutdown supply current: 2μA (max)
  • High ESD protection on RS - 485 outputs: ±16.5kV HBM
  • Class 3 ESD level on all other pins: >8kV HBM
  • Specified for +125°C
  • Hot plug - Tx outputs remain three - state during power - up
  • Low Tx leakage allows >256 devices on the bus
  • Slew rate limited for data rates up to 256kbps
  • Current limiting and thermal shutdown for driver overload protection
  • 5V tolerant logic inputs
  • Pb - Free (RoHS Compliant)

Applications

AI Translation
  • Industrial/process control networks
  • Space - constrained systems
  • Factory automation
  • Building environmental control/lighting systems