MAXIM MAX14780EESA+T
| Manufacturer | |
| MPN | MAX14780EESA+T |
| LCSC Part # | C2672042 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MAX14780E +5.0V, ±30kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Number of Nodes | - | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±30kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Low-power mode;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Reduced slew rate driver minimizes EMI and reduces reflections caused by improper cable termination, allowing error-free data transmission up to 500kbps
- Available in 8-pin SO and PDIP packages, operating temperature range -40℃ to +85℃
- ±30kV HBM ESD (per JEDEC JS-001-2012)
- ±12kV contact ESD (per IEC 61000-4-2)
- ±15kV air-gap ESD (per IEC 61000-4-2)
- True fail-safe receiver prevents false transitions when receiver inputs are shorted or open
- Hot-plug capability eliminates false transitions during power-up or hot insertion
- Short-circuit protected outputs
- Low current for reduced power consumption
- 10μA shutdown current
- 1.2mA supply current at no load
Applications
AI Translation
- Utility metering
- Lighting systems
- Industrial control
- Telecommunications
- Security systems
- Instrumentation
In-Stock: 115
115 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2066$ 0.8929 | $ 0.89 |
| 10+ | $ 1.1854$ 0.8772 | $ 8.77 |
| 30+ | $ 1.1724$ 0.8676 | $ 26.03 |
| 100+ | $ 1.1578$ 0.8568 | $ 85.68 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Number of Nodes | - | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±30kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Low-power mode;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Reduced slew rate driver minimizes EMI and reduces reflections caused by improper cable termination, allowing error-free data transmission up to 500kbps
- Available in 8-pin SO and PDIP packages, operating temperature range -40℃ to +85℃
- ±30kV HBM ESD (per JEDEC JS-001-2012)
- ±12kV contact ESD (per IEC 61000-4-2)
- ±15kV air-gap ESD (per IEC 61000-4-2)
- True fail-safe receiver prevents false transitions when receiver inputs are shorted or open
- Hot-plug capability eliminates false transitions during power-up or hot insertion
- Short-circuit protected outputs
- Low current for reduced power consumption
- 10μA shutdown current
- 1.2mA supply current at no load
Applications
AI Translation
- Utility metering
- Lighting systems
- Industrial control
- Telecommunications
- Security systems
- Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



