TI DS90LV027MX/NOPB
| Manufacturer | |
| MPN | DS90LV027MX/NOPB |
| LCSC Part # | C2671853 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Driver 3V~3.6V 155Mbps SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Type | Driver | |
| Voltage - Supply | 3V~3.6V | |
| Data Rate | 155Mbps | |
| Number of Drivers | 2 | |
| Features | Low power standby / automatic shutdown on failure | |
| Number of Receivers | 0 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 201
201 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9551 | $ 0.96 |
| 10+ | $ 0.934 | $ 9.34 |
| 30+ | $ 0.9211 | $ 27.63 |
| 100+ | $ 0.9065 | $ 90.65 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Type | Driver | |
| Voltage - Supply | 3V~3.6V | |
| Data Rate | 155Mbps | |
| Number of Drivers | 2 | |
| Features | Low power standby / automatic shutdown on failure | |
| Number of Receivers | 0 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



