MaxLinear SP3220EUEY-L/TR
| Manufacturer | |
| MPN | SP3220EUEY-L/TR |
| LCSC Part # | C2671788 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | SP3220E / SP3220EB / SP3220EU +3.0V to +5.5V RS-232 Driver/Receiver Pair |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MaxLinear | |
| Packaging | TSSOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±8kV | |
| charge pump | Yes | |
| Number of Drivers | 1 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SP3220E devices are RS-232 driver/receiver solutions intended for portable or hand-held applications such as palmtop computers, instrumentation and consumer products. These devices incorporate a high-efficiency, charge-pump power supply that allows the SP3220E devices to deliver true RS-232 performance from a single power supply ranging from +3.0V to +5.0V. This charge pump requires only 0.1μF capacitors in 3.3V operation. The ESD tolerance of the these devices are over ±15kV for both Human Body Model and IEC61000-4-2 Air discharge test methods. All devices have a low-power shutdown mode where the driver outputs and charge pumps are disabled. During shutdown, the supply current falls to less than 1μA.
Features
- Meets all EIA/TIA-232-F Standards from a +3.0V to +5.5V power supply
- Interoperable with RS-232 and V.28 at +2.7V
- Supports High Serial Data Rates: 120kbps SP3220E, 250kbps SP3220EB, 1Mbps SP3220EU
- 1μA Low Power Shutdown Mode
- Footprint Compatible with MAX3221E, ISL3221
- 4 x 1.0µF External Charge Pump Capacitors
- Improved ESD Specifications: +15kV Human Body Model, +15kV IEC61000-4-2 Air Discharge, ±8kV IEC61000-4-2 Contact Discharge
- Now Available in Lead Free Packaging
Applications
- portable or hand-held applications
- palmtop computers
- instrumentation
- consumer products
- notebook or palmtop computers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1605 | $ 1.16 |
| 10+ | $ 1.1344 | $ 11.34 |
| 30+ | $ 1.1165 | $ 33.50 |
| 100+ | $ 1.0986 | $ 109.86 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MaxLinear | |
| Packaging | TSSOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±8kV | |
| charge pump | Yes | |
| Number of Drivers | 1 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SP3220E devices are RS-232 driver/receiver solutions intended for portable or hand-held applications such as palmtop computers, instrumentation and consumer products. These devices incorporate a high-efficiency, charge-pump power supply that allows the SP3220E devices to deliver true RS-232 performance from a single power supply ranging from +3.0V to +5.0V. This charge pump requires only 0.1μF capacitors in 3.3V operation. The ESD tolerance of the these devices are over ±15kV for both Human Body Model and IEC61000-4-2 Air discharge test methods. All devices have a low-power shutdown mode where the driver outputs and charge pumps are disabled. During shutdown, the supply current falls to less than 1μA.
Features
- Meets all EIA/TIA-232-F Standards from a +3.0V to +5.5V power supply
- Interoperable with RS-232 and V.28 at +2.7V
- Supports High Serial Data Rates: 120kbps SP3220E, 250kbps SP3220EB, 1Mbps SP3220EU
- 1μA Low Power Shutdown Mode
- Footprint Compatible with MAX3221E, ISL3221
- 4 x 1.0µF External Charge Pump Capacitors
- Improved ESD Specifications: +15kV Human Body Model, +15kV IEC61000-4-2 Air Discharge, ±8kV IEC61000-4-2 Contact Discharge
- Now Available in Lead Free Packaging
Applications
- portable or hand-held applications
- palmtop computers
- instrumentation
- consumer products
- notebook or palmtop computers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



