MaxLinear SP491CN-L/TR
| Manufacturer | |
| Mfr. Part # | SP491CN-L/TR |
| LCSC Part # | C2671778 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | Full-Duplex RS-485 Transceivers |
| Description | Transceiver 4.75V~5.25V SOIC-14 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MaxLinear | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7005 | $ 0.70 |
200+ | $ 0.2712 | $ 54.24 |
500+ | $ 0.262 | $ 131.00 |
1,000+ | $ 0.2573 | $ 257.30 |
Standard Packaging 2500/Full
Reel | ||