TI AM26LS31CDRE4
| Manufacturer | |
| MPN | AM26LS31CDRE4 |
| LCSC Part # | C2671751 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 4.75V~5.25V Driver SOIC-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Driver | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±2kV | |
| Number of Drivers | 4 | |
| Features | Enable shutdown;Overcurrent Protection | |
| Number of Receivers | 0 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AM26LS31CN - The E-series devices are quad complementary-output line drivers that meet the requirements of ANSI TIA/EIA-422-B and ITU (formerly CCITT) Recommendation V.11. The three-state outputs provide high-current drive capability for balanced lines such as twisted-pair or parallel-wire transmission lines, and enter a high-impedance state when power is off. All four drivers feature an enable function with two selectable input options: active-high enable and active-low enable (G, G) inputs. The low-power Schottky circuit reduces power consumption without sacrificing speed.
Features
- Meets or exceeds ANSI TIA/EIA-422-B and ITU requirements
- Single 5V supply operation
- TTL compatible
- Complementary outputs
- High output impedance when powered down
- Complementary output enable input
- Option (M) available, qualified to MIL-PRF-38535: all parameters tested unless otherwise specified. For all other products, production flow does not necessarily include testing of all parameters.
Applications
- Motor encoders
- Field transmitters: pressure sensors and temperature sensors
- Temperature sensors or controllers with Modbus
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Driver | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±2kV | |
| Number of Drivers | 4 | |
| Features | Enable shutdown;Overcurrent Protection | |
| Number of Receivers | 0 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AM26LS31CN - The E-series devices are quad complementary-output line drivers that meet the requirements of ANSI TIA/EIA-422-B and ITU (formerly CCITT) Recommendation V.11. The three-state outputs provide high-current drive capability for balanced lines such as twisted-pair or parallel-wire transmission lines, and enter a high-impedance state when power is off. All four drivers feature an enable function with two selectable input options: active-high enable and active-low enable (G, G) inputs. The low-power Schottky circuit reduces power consumption without sacrificing speed.
Features
- Meets or exceeds ANSI TIA/EIA-422-B and ITU requirements
- Single 5V supply operation
- TTL compatible
- Complementary outputs
- High output impedance when powered down
- Complementary output enable input
- Option (M) available, qualified to MIL-PRF-38535: all parameters tested unless otherwise specified. For all other products, production flow does not necessarily include testing of all parameters.
Applications
- Motor encoders
- Field transmitters: pressure sensors and temperature sensors
- Temperature sensors or controllers with Modbus
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

