RENESAS ISL33337EIRZ-T7A
| Hersteller | |
| Herst.-Teilenr. | ISL33337EIRZ-T7A |
| LCSC-Nr. | C2671725 |
| Verp. | QFN-40-EP(6x6) |
| Kundennummer | |
| Hauptmerkm. | 5V, ±15kV ESD Protected, Two Port, Dual Protocol (RS-232/RS-485) Transceivers |
| Datenblatt | RENESAS ISL33337EIRZ-T7A |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Hersteller | RENESAS | |
| Verp. | QFN-40-EP(6x6) | |
| Type | Transceiver | |
| Voltage - Supply | 3.3V | |
| Data Rate | 20Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | - | |
| charge pump | - | |
| Number of Drivers | - | |
| Features | Short-Circuit Protection;Thermal shutdown | |
| Number of Receivers | - | |
| Quiescent Supply Current | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Hersteller | RENESAS | |
| Verp. | QFN-40-EP(6x6) | |
| Type | Transceiver | |
| Voltage - Supply | 3.3V | |
| Data Rate | 20Mbps | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| ESD Protect | - | |
| charge pump | - | |
| Number of Drivers | - | |
| Features | Short-Circuit Protection;Thermal shutdown | |
| Number of Receivers | - | |
| Quiescent Supply Current | - |
Beschreibung
The ISL33354E, ISL33357E are two port interface ICs where port 1 is configured as a dual (2 Tx, 2 Rx) RS-232 transceiver, and port 2 is a single RS-485/422 transceiver. An on-board charge pump generates RS-232 compliant ±5V Tx output levels from a single VCC supply as low as 4.5V. The transceivers are RS-232 compliant, with the Rx inputs handling up to ±25V. The port 2 transceiver supports both the RS-485 and RS-422 differential communication standards. The receiver features "full fail-safe" operation, so the Rx output remains in a high state if the inputs are open or shorted together. The transmitter supports two data rates, one of which is slew rate limited for problem free communication at low data rates. The active low Rx enable pin (RE485) allows Tx/Rx direction control, via a single signal, simply by connecting the corresponding DE485 and RE485 pins together. The ISL33354E and ISL33357E also include a shutdown function, which disables the Tx and Rx outputs, disables the charge pumps and places the IC in a low current (55μA) mode. The ISL33357E is a QFN packaged device for space constrained applications.
Merkmale
- ±15kV (HBM) ESD protected bus pins (RS-232 or RS-485)
- Operates from a single 5V supply
- Two independent ports: port 1 set for RS-232 (2 transceivers) and port 2 for RS-485/RS-422 (1 transceiver)
- True flow-through pinouts (Rx inputs and Tx outputs all on the same side) simplify board layouts
- Pb-free (RoHS compliant)
- Full fail-safe (open/short) RS-485/422 port 2 Rx
- User selectable RS-485 data rates - Fast speed... up to 20Mbps - Slew rate limited... up to 115kbps
- Fast RS-232 data rate... 460kbps (Minimum)
- Small charge pump capacitors... 4×0.1μF
- Low current shutdown mode... 55μA
- QFN package saves board space (ISL33357E only)
Anwendungen
- Gaming applications (e.g., slot machines)
- Single board computers
- Factory automation
- Security networks
- Industrial/process control networks
- Level translators (e.g., RS-232 to RS-422)
- Point-of-sale equipment
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 4.7537 | $ 4.75 |
| 250+ | $ 1.8405 | $ 460.13 |
| 500+ | $ 1.7757 | $ 887.85 |
| 1,000+ | $ 1.7434 | $ 1743.40 |
Standardgehäuse250/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Hersteller | RENESAS | |
| Verp. | QFN-40-EP(6x6) | |
| Type | Transceiver | |
| Voltage - Supply | 3.3V | |
| Data Rate | 20Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | - | |
| charge pump | - | |
| Number of Drivers | - | |
| Features | Short-Circuit Protection;Thermal shutdown | |
| Number of Receivers | - | |
| Quiescent Supply Current | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Hersteller | RENESAS | |
| Verp. | QFN-40-EP(6x6) | |
| Type | Transceiver | |
| Voltage - Supply | 3.3V | |
| Data Rate | 20Mbps | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| ESD Protect | - | |
| charge pump | - | |
| Number of Drivers | - | |
| Features | Short-Circuit Protection;Thermal shutdown | |
| Number of Receivers | - | |
| Quiescent Supply Current | - |
Beschreibung
The ISL33354E, ISL33357E are two port interface ICs where port 1 is configured as a dual (2 Tx, 2 Rx) RS-232 transceiver, and port 2 is a single RS-485/422 transceiver. An on-board charge pump generates RS-232 compliant ±5V Tx output levels from a single VCC supply as low as 4.5V. The transceivers are RS-232 compliant, with the Rx inputs handling up to ±25V. The port 2 transceiver supports both the RS-485 and RS-422 differential communication standards. The receiver features "full fail-safe" operation, so the Rx output remains in a high state if the inputs are open or shorted together. The transmitter supports two data rates, one of which is slew rate limited for problem free communication at low data rates. The active low Rx enable pin (RE485) allows Tx/Rx direction control, via a single signal, simply by connecting the corresponding DE485 and RE485 pins together. The ISL33354E and ISL33357E also include a shutdown function, which disables the Tx and Rx outputs, disables the charge pumps and places the IC in a low current (55μA) mode. The ISL33357E is a QFN packaged device for space constrained applications.
Merkmale
- ±15kV (HBM) ESD protected bus pins (RS-232 or RS-485)
- Operates from a single 5V supply
- Two independent ports: port 1 set for RS-232 (2 transceivers) and port 2 for RS-485/RS-422 (1 transceiver)
- True flow-through pinouts (Rx inputs and Tx outputs all on the same side) simplify board layouts
- Pb-free (RoHS compliant)
- Full fail-safe (open/short) RS-485/422 port 2 Rx
- User selectable RS-485 data rates - Fast speed... up to 20Mbps - Slew rate limited... up to 115kbps
- Fast RS-232 data rate... 460kbps (Minimum)
- Small charge pump capacitors... 4×0.1μF
- Low current shutdown mode... 55μA
- QFN package saves board space (ISL33357E only)
Anwendungen
- Gaming applications (e.g., slot machines)
- Single board computers
- Factory automation
- Security networks
- Industrial/process control networks
- Level translators (e.g., RS-232 to RS-422)
- Point-of-sale equipment
C2671725 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

