LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MAXIM MAX3058ASA+T product image
  • MAX3058ASA+T thumbnail 1
  • MAX3058ASA+T thumbnail 2
  • MAX3058ASA+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX3058ASA+TRoHS

Manufacturer
MPN
MAX3058ASA+T
LCSC Part #
C2671652
Packaging
SO-8
Customer #
Key Attributes
CAN Transceivers
Datasheetpdf iconMAXIM MAX3058ASA+T
In-Stock: 801
801 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1614$ 1.1034$ 1.10
10+$ 1.1337$ 1.0771$ 10.77
30+$ 1.1158$ 1.0601$ 31.80
100+$ 1.0329$ 0.9813$ 98.13
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
PackagingSO-8
Voltage - Supply5V
TypeCAN Transceiver
number of channels1
Data Rate1Mbps
Operating Temperature-40℃~+125℃
FeaturesLow-power mode;Thermal shutdown protection;ESD protection
Supply Current70mA
Quiescent Supply Current80uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX3058/MAX3059 interface between the controller area network (CAN) protocol controller and the physical wires of the bus lines in a CAN. They are primarily intended for printer and telecom backplane applications requiring data rates up to 1Mbps. These devices provide differential transmit capability to the bus and differential receive capability to the CAN controller. The MAX3058 output common - mode range is from -7V to +12V. The MAX3059 output common - mode range is from 0V to VCC. The MAX3059 contains an internal switch termination resistor that makes it ideal for JetLink applications. The MAX3058 features four different modes of operation: high speed, slope control, standby, and shutdown. The MAX3059 features three different modes of operation: high speed, slope control, and shutdown. High - speed mode allows data rates up to 1Mbps. In slope - control mode, the slew rate may be optimized for data rates up to 500kbps, so the effects of EMI are reduced, and unshielded twisted or parallel cable can be used. In standby mode, the transmitters are shut off and the receivers are put into low - current mode. In shutdown mode, the transmitter and receiver are switched off. The MAX3058/MAX3059 are available in an 8 - pin SO package and are specified over the -40°C to +125°C temperature range.

Features

AI Translation
  • Four Operating Modes: High - Speed Operation Up to 1Mbps, Slope - Control Mode to Reduce EMI (40kbps to 500kbps), Low - Current Shutdown Mode, Standby Mode (MAX3058 Only)
  • Thermal Shutdown
  • Current Limiting
  • ESD Protection ±12kV Human Body Model

Applications

AI Translation
  • Printers
  • JetLink
  • Industrial Control Networks
  • Telecom Backplane
  • Consumer Applications