MaxLinear SP3222ECA-L/TR
| Hersteller | |
| Herst.-Teilenr. | SP3222ECA-L/TR |
| LCSC-Nr. | C2671648 |
| Verp. | SSOP-20-208mil |
| Kundennummer | |
| Hauptmerkm. | Transceiver 3V~5.5V 235Kbps SSOP-20-208mil Drivers, Receivers, Transceivers RoHS |
| Datenblatt | MaxLinear SP3222ECA-L/TR |
| Alternativteile | 5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Hersteller | MaxLinear | |
| Verp. | SSOP-20-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 235Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Hersteller | MaxLinear | |
| Verp. | SSOP-20-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| Data Rate | 235Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 |
Beschreibung
The SP3222E and SP3232E series are RS-232 transceiver solutions intended for portable or hand-held applications such as notebook or palmtop computers. The SP3222E / SP3232E series has a high-efficiency, charge-pump power supply that requires only 0.1μF capacitors in 3.3V operation. This charge pump allows the SP3222E / SP3232E series to deliver true RS-232 performance from a single power supply ranging from 3.0V to 5.5V. The SP3222E / SP3232E are 2-driver / 2-receiver devices. This series is ideal for portable or hand-held applications such as notebook or palmtop computers. The ESD tolerance of the SP3222E / SP3232E devices are over ±15KV for both Human Body Model and IEC61000-4-2 Air discharge test methods. The SP3222E device has a low-power shutdown mode where the devices’ driver outputs and charge pumps are disabled. During shutdown, the supply current falls to less than 1μA.
Merkmale
- Meets true EIA/TIA-232-F standards from a 3.0V to 5.5V power supply
- Minimum 120kbps data rate under full load
- 1μA low power shutdown with receivers active (SP3222E)
- Interoperable with RS-232 down to a 2.7V power source
- Enhanced ESD specifications:
- ±15KV Human Body Model
- ±15KV IEC61000-4-2 Air Discharge
- ±8KV IEC61000-4-2 Contact Discharge
Anwendungen
- battery-powered, portable, or hand-held applications
- notebook or palmtop computers
- 3.3V-only systems
- mixed 3.3V to 5.5V systems
- 5.0V-only systems
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Hersteller | MaxLinear | |
| Verp. | SSOP-20-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 235Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Hersteller | MaxLinear | |
| Verp. | SSOP-20-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| Data Rate | 235Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 |
Beschreibung
The SP3222E and SP3232E series are RS-232 transceiver solutions intended for portable or hand-held applications such as notebook or palmtop computers. The SP3222E / SP3232E series has a high-efficiency, charge-pump power supply that requires only 0.1μF capacitors in 3.3V operation. This charge pump allows the SP3222E / SP3232E series to deliver true RS-232 performance from a single power supply ranging from 3.0V to 5.5V. The SP3222E / SP3232E are 2-driver / 2-receiver devices. This series is ideal for portable or hand-held applications such as notebook or palmtop computers. The ESD tolerance of the SP3222E / SP3232E devices are over ±15KV for both Human Body Model and IEC61000-4-2 Air discharge test methods. The SP3222E device has a low-power shutdown mode where the devices’ driver outputs and charge pumps are disabled. During shutdown, the supply current falls to less than 1μA.
Merkmale
- Meets true EIA/TIA-232-F standards from a 3.0V to 5.5V power supply
- Minimum 120kbps data rate under full load
- 1μA low power shutdown with receivers active (SP3222E)
- Interoperable with RS-232 down to a 2.7V power source
- Enhanced ESD specifications:
- ±15KV Human Body Model
- ±15KV IEC61000-4-2 Air Discharge
- ±8KV IEC61000-4-2 Contact Discharge
Anwendungen
- battery-powered, portable, or hand-held applications
- notebook or palmtop computers
- 3.3V-only systems
- mixed 3.3V to 5.5V systems
- 5.0V-only systems
C2671648 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



