TI TCAN337DCNT
| Manufacturer | |
| Mfr. Part # | TCAN337DCNT |
| LCSC Part # | C2671619 |
| Package | SOT-23-8 |
| Customer # | |
| Key Attributes | 3.3V CAN transceiver with CANFD (Flexible Data Rate) |
| Description | CAN Transceiver 60mA 3V~3.6V SOT-23-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SOT-23-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
56 
56
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4589 | $ 1.46 |
10+ | $ 1.425 | $ 14.25 |
30+ | $ 1.4018 | $ 42.05 |
100+ | $ 1.3786 | $ 137.86 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$