LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN65LBC175AMDREP product image
Images for reference only

TI SN65LBC175AMDREP

Manufacturer
MPN
SN65LBC175AMDREP
LCSC Part #
C2671605
Packaging
SOIC-16
Customer #
Key Attributes
SN65LBC175A-EP Four-Channel RS-485 Differential Line Receiver
DatasheetTI SN65LBC175AMDREP
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.9873$ 12.99
10+$ 12.5697$ 125.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-16
Voltage - Supply4.75V~5.25V
TypeReceiver
Data Rate50Mbps
Number of Nodes-
Operating Temperature-40℃~+85℃
ESD Protect±6kV
Communication Mode-
Number of Drivers0
FeaturesTx/Rx enable
Number of Receivers4
Quiescent Supply Current16mA

Introduction

AI Translation

SN65LBC175A-EP is a quadruple differential line receiver with tri-state outputs, designed for TIA/EIA-485 (RS-485), TIA/EIA-422 (RS-422), and ISO 8482 (Euro RS-485) applications. This device is optimized for balanced multipoint bus communication at data rates up to and exceeding 5000 bps. The transmission media may be twisted-pair cables, PCB traces, or backplanes. The ultimate data transfer rate and distance are dependent upon the attenuation characteristics of the media and the noise coupling to the environment. The receiver operates over a wide range of positive and negative common-mode input voltages and features 6 kV ESD protection, making it well-suited for high-speed multipoint data transmission in harsh environments. These devices are designed using LinBiCMOS, facilitating low-power consumption and robustness. Two EN inputs provide pair-wise enable control, or these can be tied together externally to enable all four drivers with the same signal.

Features

AI Translation
  • Designed for TIA/EIA-485, TIA/EIA-422, and ISO 8482 applications
  • Signal data rate exceeding 50Mbps
  • Fault protection under bus short-circuit, open-circuit, and idle bus conditions
  • ESD protection voltage exceeding 6kV for bus inputs
  • Common-mode bus voltage input range: -7V to 12V
  • Propagation delay time <18ns
  • Low standby current: <32μA
  • Pin-compatible upgrade for MC3486, DS96F175, LTC489, and SN75175