Infineon TLE8457ALEXUMA1
| Manufacturer | |
| MPN | TLE8457ALEXUMA1 |
| LCSC Part # | C2671603 |
| Packaging | TSON-8 |
| Customer # | |
| Key Attributes | TLE8457A/TLE8457B LIN Transceiver with integrated voltage regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Infineon | |
| Packaging | TSON-8 | |
| Voltage - Supply | 5.5V~28V | |
| Type | Transceiver | |
| Data Rate | 20Kbps | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Drivers | 1 | |
| Features | Bus wake-up;Low-power mode;Under-voltage detection;TXD timeout protection;Bus fault protection;Thermal shutdown protection;Slope control | |
| Number of Receivers | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLE8457A / TLE8457B is a monolithic integrated LIN transceiver and low drop-out voltage regulator. The device is designed to supply a microcontroller and peripherals with up to 70 mA, provide protection through VCC undervoltage reset, while also offering bi-directional bus communication compliant to LIN specification 2.2 A and SAE J2602. With the ultra low quiescent current consumption of typical 20 μA in standby mode the TLE8457A / TLE8457B is especially suited for applications that are permanently supplied by the battery. The TLE8457A / TLE8457B provide excellent ESD robustness together with a very high level of electromagnetic compatibility (EMC). The TLE8457A / TLE8457B is AEC qualified and tailored to withstand the harsh conditions of the automotive environment.
Features
- Single-wire LIN transceiver for transmission rates up to 20 kBit/s Compliant to ISO 17987-4, LIN specification 2.2 A and SAE J2602
- 5 V or 3.3 V low drop-out linear voltage regulator with 70 mA current capability
- Stable with ceramic output capacitor of 1 µF
- Ultra low current consumption in sleep mode of max. 16 μA
- Ultra low current consumption in standby mode of typical 20 μA
- Very low leakage current on the BUS pin
- VCC undervoltage detection with RESET output
- TxD protected with dominant time-out function
- Initialization watchdog with automatic transition to sleep mode
- BUS short to VBAT protection and BUS short to GND handling
- Overtemperature protection and supply undervoltage detection
- Very high ESD robustness: ±8 kV according to IEC61000-4-2
- Optimized for high electromagnetic compatibility (EMC); Very low emission and high immunity to interference
- Available in standard PG-DSO-8 and leadless PG-TSON-8 packages
- PG-TSON-8 package supports automated optical inspection (AOI)
- Green Product (RoHS compliant)
Applications
- LIN slave satellite modules
- Window lifters
- Rain and light sensors
- Sun roof control modules
- Wiper modules
- Ambient lighting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4038 | $ 2.40 |
| 10+ | $ 2.0375 | $ 20.38 |
| 30+ | $ 1.8095 | $ 54.29 |
| 100+ | $ 1.5753 | $ 157.53 |
| 500+ | $ 1.4699 | $ 734.95 |
| 1,000+ | $ 1.4244 | $ 1424.40 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Infineon | |
| Packaging | TSON-8 | |
| Voltage - Supply | 5.5V~28V | |
| Type | Transceiver | |
| Data Rate | 20Kbps | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Drivers | 1 | |
| Features | Bus wake-up;Low-power mode;Under-voltage detection;TXD timeout protection;Bus fault protection;Thermal shutdown protection;Slope control | |
| Number of Receivers | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLE8457A / TLE8457B is a monolithic integrated LIN transceiver and low drop-out voltage regulator. The device is designed to supply a microcontroller and peripherals with up to 70 mA, provide protection through VCC undervoltage reset, while also offering bi-directional bus communication compliant to LIN specification 2.2 A and SAE J2602. With the ultra low quiescent current consumption of typical 20 μA in standby mode the TLE8457A / TLE8457B is especially suited for applications that are permanently supplied by the battery. The TLE8457A / TLE8457B provide excellent ESD robustness together with a very high level of electromagnetic compatibility (EMC). The TLE8457A / TLE8457B is AEC qualified and tailored to withstand the harsh conditions of the automotive environment.
Features
- Single-wire LIN transceiver for transmission rates up to 20 kBit/s Compliant to ISO 17987-4, LIN specification 2.2 A and SAE J2602
- 5 V or 3.3 V low drop-out linear voltage regulator with 70 mA current capability
- Stable with ceramic output capacitor of 1 µF
- Ultra low current consumption in sleep mode of max. 16 μA
- Ultra low current consumption in standby mode of typical 20 μA
- Very low leakage current on the BUS pin
- VCC undervoltage detection with RESET output
- TxD protected with dominant time-out function
- Initialization watchdog with automatic transition to sleep mode
- BUS short to VBAT protection and BUS short to GND handling
- Overtemperature protection and supply undervoltage detection
- Very high ESD robustness: ±8 kV according to IEC61000-4-2
- Optimized for high electromagnetic compatibility (EMC); Very low emission and high immunity to interference
- Available in standard PG-DSO-8 and leadless PG-TSON-8 packages
- PG-TSON-8 package supports automated optical inspection (AOI)
- Green Product (RoHS compliant)
Applications
- LIN slave satellite modules
- Window lifters
- Rain and light sensors
- Sun roof control modules
- Wiper modules
- Ambient lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



