LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX3232CWE+T product image
  • MAX3232CWE+T thumbnail 1
  • MAX3232CWE+T thumbnail 2
  • MAX3232CWE+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX3232CWE+TRoHS

Manufacturer
MPN
MAX3232CWE+T
LCSC Part #
C2671583
Packaging
SOIC-16-300mil
Customer #
Key Attributes
3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers
Datasheetpdf iconMAXIM MAX3232CWE+T
In-Stock: 46
46 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.2989$ 10.30
10+$ 8.8759$ 88.76
30+$ 8.0078$ 240.23
100+$ 7.2808$ 728.08
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
PackagingSOIC-16-300mil
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate235Kbps
Operating Temperature0℃~+70℃
charge pumpYes
Number of Drivers2
Features-
Number of Receivers2
Quiescent Supply Current2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The MAX3222/MAX3232/MAX3237/MAX3241 transceivers have a proprietary low-dropout transmitter output stage enabling true RS-232 performance from a 3.0V to 5.5V supply with a dual charge pump. The devices require only four small 0.1μF external charge-pump capacitors. The MAX3222, MAX3232, and MAX3241 are guaranteed to run at data rates of 120kbps while maintaining RS-232 output levels. The MAX3237 is guaranteed to run at data rates of 250kbps in normal operating mode and 1Mbps in the MegaBaud operating mode. The MAX3222/MAX3232 have 2 receivers and 2 drivers. The MAX3222 and MAX3232 are pin, package, and functionally compatible with the industry-standard MAX242 and MAX232, respectively. The MAX3241 has 5 receivers and 3 drivers, while the MAX3237 has 3 receivers and 5 drivers. Receivers R1 (MAX3237/MAX3241) and R2 (MAX3241) have extra outputs in addition to their standard outputs. These extra outputs are always active, allowing external devices to be monitored without forward biasing the protection diodes in circuitry that may have Vcc completely removed. The MAX3222, MAX3232, and MAX3241 are available in space-saving TSSOP and SSOP packages with operating temperatures of either -40°C to +85°C or 0°C to 70°C.

Features

AI Translation
  • Integrated Features Saves Board Space and Simplifies Design
  • Charge Pump Circuitry Eliminates the Need for a Bipolar ±12V Supply
  • Wide Single-Supply Operation From +3V to +5.5V Supply
  • Always-On Extra Outputs Enable Monitoring of External Devices
  • Power Saving Extends Battery Life
  • 1μA Supply Current in Shutdown Mode While Receiver is Active (MAX3222, MAX3237, MAX3241)

Applications

AI Translation
  • Battery-Powered Equipment
  • Hand-Held Equipment
  • Peripherals Datacom Equipment