RENESAS ISL3282EIRTZ-T
| Manufacturer | |
| MPN | ISL3282EIRTZ-T |
| LCSC Part # | C2671530 |
| Packaging | DFN-8-EP(2x3) |
| Customer # | |
| Key Attributes | 3V~5.5V Receiver 20Mbps 256 DFN-8-EP(2x3) Drivers, Receivers, Transceivers RoHS |
| Datasheet | RENESAS ISL3282EIRTZ-T |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | DFN-8-EP(2x3) | |
| Voltage - Supply | 3V~5.5V | |
| Type | Receiver | |
| Data Rate | 20Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±16.5kV | |
| Number of Drivers | 0 | |
| Features | Tx/Rx enable;Enable shutdown;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 400uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | DFN-8-EP(2x3) | |
| Voltage - Supply | 3V~5.5V | |
| Type | Receiver | |
| Data Rate | 20Mbps | |
| Number of Nodes | 256 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±16.5kV | |
| Number of Drivers | 0 | |
| Features | Tx/Rx enable;Enable shutdown;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 400uA |
Introduction
The ISL3280E, ISL3281E, ISL3282E, ISL3283E, and ISL3284E are ±16.5kV IEC61000 ESD Protected, 3.0V to 5.5V powered, single receivers that meet both the RS - 485 and RS - 422 standards for balanced communication. These receivers have very low bus currents (+125μA / - 100μA) so they present a true “1 / 8 unit load” to the RS - 485 bus. This allows up to 256 receivers on the network without violating the RS - 485 specification's 32 unit load maximum and without using repeaters. Receiver inputs feature a “Full Fail - Safe” design, which ensures a logic high Rx output if Rx inputs are floating, shorted, or terminated but undriven. The ISL3280E and ISL3284E feature an always enabled Rx; the ISL3281E features an active high Rx enable pin and the ISL3282E and ISL3283E include an active low enable pin. All versions are offered in Industrial and Extended Industrial (- 40°C to +125°C) temperature ranges. A 26% smaller footprint is available with the ISL3282E TDFN package. These devices, plus the ISL3284E, also feature a logic supply pin (VL) that sets the VOH level of the RO output (and the switching points of the RE/RE input) to be compatible with another supply voltage in mixed voltage systems.
Features
- IEC61000 ESD protection on RS - 485 inputs. ±16.5kV Class 3 ESD level on all other pins. >5kV HBM
- Pb - free (RoHS compliant)
- Wide supply range. 3.0V to 5.5V
- Specified for +125°C operation
- Logic supply pin (VL) eases operation in mixed supply systems (ISL3282E, ISL3284E only)
- Full fail - safe (open, short, terminated/undriven)
- True 1 / 8 unit load allows up to 256 devices on the bus
- High data rates. up to 20Mbps
- Low quiescent supply current. 500μA (max)
- Very low shutdown supply current. 20μA (max)
-
- 7V to +12V common mode input voltage range
- Tri - statable Rx available (active low or high EN input)
- 5V tolerant logic inputs when VCC ≤ 5V
Applications
- Clock distribution
- High node count systems
- Space constrained systems
- Security camera networks
- Building environmental control/lighting systems
- Industrial/process control networks
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9968 | $ 1.00 |
| 200+ | $ 0.3858 | $ 77.16 |
| 500+ | $ 0.3734 | $ 186.70 |
| 1,000+ | $ 0.3657 | $ 365.70 |
Standard Packaging6000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | DFN-8-EP(2x3) | |
| Voltage - Supply | 3V~5.5V | |
| Type | Receiver | |
| Data Rate | 20Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±16.5kV | |
| Number of Drivers | 0 | |
| Features | Tx/Rx enable;Enable shutdown;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 400uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | DFN-8-EP(2x3) | |
| Voltage - Supply | 3V~5.5V | |
| Type | Receiver | |
| Data Rate | 20Mbps | |
| Number of Nodes | 256 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±16.5kV | |
| Number of Drivers | 0 | |
| Features | Tx/Rx enable;Enable shutdown;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 400uA |
Introduction
The ISL3280E, ISL3281E, ISL3282E, ISL3283E, and ISL3284E are ±16.5kV IEC61000 ESD Protected, 3.0V to 5.5V powered, single receivers that meet both the RS - 485 and RS - 422 standards for balanced communication. These receivers have very low bus currents (+125μA / - 100μA) so they present a true “1 / 8 unit load” to the RS - 485 bus. This allows up to 256 receivers on the network without violating the RS - 485 specification's 32 unit load maximum and without using repeaters. Receiver inputs feature a “Full Fail - Safe” design, which ensures a logic high Rx output if Rx inputs are floating, shorted, or terminated but undriven. The ISL3280E and ISL3284E feature an always enabled Rx; the ISL3281E features an active high Rx enable pin and the ISL3282E and ISL3283E include an active low enable pin. All versions are offered in Industrial and Extended Industrial (- 40°C to +125°C) temperature ranges. A 26% smaller footprint is available with the ISL3282E TDFN package. These devices, plus the ISL3284E, also feature a logic supply pin (VL) that sets the VOH level of the RO output (and the switching points of the RE/RE input) to be compatible with another supply voltage in mixed voltage systems.
Features
- IEC61000 ESD protection on RS - 485 inputs. ±16.5kV Class 3 ESD level on all other pins. >5kV HBM
- Pb - free (RoHS compliant)
- Wide supply range. 3.0V to 5.5V
- Specified for +125°C operation
- Logic supply pin (VL) eases operation in mixed supply systems (ISL3282E, ISL3284E only)
- Full fail - safe (open, short, terminated/undriven)
- True 1 / 8 unit load allows up to 256 devices on the bus
- High data rates. up to 20Mbps
- Low quiescent supply current. 500μA (max)
- Very low shutdown supply current. 20μA (max)
-
- 7V to +12V common mode input voltage range
- Tri - statable Rx available (active low or high EN input)
- 5V tolerant logic inputs when VCC ≤ 5V
Applications
- Clock distribution
- High node count systems
- Space constrained systems
- Security camera networks
- Building environmental control/lighting systems
- Industrial/process control networks
C2671530 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

