NXP TJA1044VTK/3Z
| Manufacturer | |
| MPN | TJA1044VTK/3Z |
| LCSC Part # | C2671512 |
| Packaging | HVSON-8-EP(3x3) |
| Customer # | |
| Key Attributes | 4.5V~5.5V CAN FD Transceiver 5Mbps HVSON-8-EP(3x3) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVSON-8-EP(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| Data Rate | 5Mbps | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current | 60mA | |
| Features | Low-power mode;Wake-up function;Local wake-up;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;ESD protection;Integrated level shifting | |
| Quiescent Supply Current | 100nA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVSON-8-EP(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| Data Rate | 5Mbps |
| Type | Description | |
|---|---|---|
| number of channels | 1 | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current | 60mA | |
| Features | Low-power mode;Wake-up function;Local wake-up;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;ESD protection;Integrated level shifting | |
| Quiescent Supply Current | 100nA |
Report an ErrorShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.284 | $ 1.28 |
| 10+ | $ 1.2538 | $ 12.54 |
| 30+ | $ 1.2331 | $ 36.99 |
| 100+ | $ 1.214 | $ 121.40 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVSON-8-EP(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| Data Rate | 5Mbps | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current | 60mA | |
| Features | Low-power mode;Wake-up function;Local wake-up;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;ESD protection;Integrated level shifting | |
| Quiescent Supply Current | 100nA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVSON-8-EP(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| Data Rate | 5Mbps |
| Type | Description | |
|---|---|---|
| number of channels | 1 | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current | 60mA | |
| Features | Low-power mode;Wake-up function;Local wake-up;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;ESD protection;Integrated level shifting | |
| Quiescent Supply Current | 100nA |
Report an ErrorShow similar products (0) >
C2671512 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



