TI DS90LT012AHMF/NOPB
| Manufacturer | |
| MPN | DS90LT012AHMF/NOPB |
| LCSC Part # | C2671506 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | DS90LT012AH High Temperature 3V LVDS Differential Line Receiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Voltage - Supply | 2.7V~3.6V | |
| Type | Receiver | |
| Data Rate | 400Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Drivers | 0 | |
| Features | Fail-safe;Input termination and bias integration | |
| Level Standard | LVDS;CML;LVPECL | |
| Number of Receivers | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS90LT012AH is a single-channel CMOS differential line receiver designed for applications requiring ultra-low power dissipation, low noise, and high data rates. The device is designed to support data rates exceeding 400Mbps (200MHz) using Low Voltage Differential Swing (LVDS) technology. The DS90LT012AH accepts low-voltage (350mV typical) differential input signals and converts them to 3V CMOS output levels. The DS90LT012AH incorporates input line termination resistors for point-to-point applications. The DS90LT012AH and its companion LVDS line driver DS90LV011AH provide a modern alternative to high-power PECL/ECL devices for high-speed interface applications.
Features
- Operating temperature range: -40℃ to +125℃
- Compliant with ANSI TIA/EIA-644-A standard
- Switching rate >400Mbps (200MHz)
- 100ps differential skew (typical)
- 3.5ns maximum propagation delay
- Integrated line termination resistor (100Ω typical)
- Single-channel 3.3V supply design (2.7V to 3.6V range)
- High-impedance LVDS inputs in power-down mode
- LVDS inputs accept LVDS/CML/LVPECL signals
- Pin layout simplifies PCB routing
- Low power dissipation (10mW typical at 3.3V quiescent)
- 5-pin small outline transistor (SOT)-23 package
Applications
- Board-to-board communication
- Test and measurement
- LED video walls
- Motor drivers
- Wireless infrastructure
- Telecom infrastructure
- Multifunction printers
- NIC cards
- Rack servers
- Ultrasonic scanners
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2648 | $ 1.26 |
| 10+ | $ 1.2356 | $ 12.36 |
| 30+ | $ 1.2162 | $ 36.49 |
| 100+ | $ 1.1951 | $ 119.51 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Voltage - Supply | 2.7V~3.6V | |
| Type | Receiver | |
| Data Rate | 400Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Drivers | 0 | |
| Features | Fail-safe;Input termination and bias integration | |
| Level Standard | LVDS;CML;LVPECL | |
| Number of Receivers | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS90LT012AH is a single-channel CMOS differential line receiver designed for applications requiring ultra-low power dissipation, low noise, and high data rates. The device is designed to support data rates exceeding 400Mbps (200MHz) using Low Voltage Differential Swing (LVDS) technology. The DS90LT012AH accepts low-voltage (350mV typical) differential input signals and converts them to 3V CMOS output levels. The DS90LT012AH incorporates input line termination resistors for point-to-point applications. The DS90LT012AH and its companion LVDS line driver DS90LV011AH provide a modern alternative to high-power PECL/ECL devices for high-speed interface applications.
Features
- Operating temperature range: -40℃ to +125℃
- Compliant with ANSI TIA/EIA-644-A standard
- Switching rate >400Mbps (200MHz)
- 100ps differential skew (typical)
- 3.5ns maximum propagation delay
- Integrated line termination resistor (100Ω typical)
- Single-channel 3.3V supply design (2.7V to 3.6V range)
- High-impedance LVDS inputs in power-down mode
- LVDS inputs accept LVDS/CML/LVPECL signals
- Pin layout simplifies PCB routing
- Low power dissipation (10mW typical at 3.3V quiescent)
- 5-pin small outline transistor (SOT)-23 package
Applications
- Board-to-board communication
- Test and measurement
- LED video walls
- Motor drivers
- Wireless infrastructure
- Telecom infrastructure
- Multifunction printers
- NIC cards
- Rack servers
- Ultrasonic scanners
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



