LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ISO1042BDWR product image
  • ISO1042BDWR thumbnail 1
  • ISO1042BDWR thumbnail 2
  • ISO1042BDWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ISO1042BDWRRoHS

Manufacturer
MPN
ISO1042BDWR
LCSC Part #
C2671499
Packaging
SOIC-16-300mil
Customer #
Key Attributes
Isolated CAN transceiver with bus fault protection and flexible data rate
Datasheetpdf iconTI ISO1042BDWR
In-Stock: 54
54 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.7186$ 4.72
10+$ 4.0895$ 40.90
30+$ 3.7149$ 111.45
100+$ 3.3371$ 333.71
500+$ 3.1636$ 1581.80
1,000+$ 3.0842$ 3084.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-16-300mil
number of channels1
Operating Temperature-40℃~+125℃
Voltage - Supply (Bus)4.5V~5.5V
Voltage - Supply (Logic)1.71V~5.5V
CMTI(kV/us)100kV/us
FeaturesCAN FD;Data rate switching;Bus fault detection and protection
Isolation Voltage(Vrms)5000
Data Rate(Max)5Mbps

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The ISO1042 device is an electrically isolated Controller Area Network (CAN) transceiver that complies with the ISO11898-2 (2016) standard specifications. The ISO1042 device provides ±70V DC bus fault protection and a ±30V common-mode voltage range. This device supports a maximum data rate of 5Mbps in CAN FD mode, enabling faster payload transmission compared to classic CAN. The device uses a silicon dioxide (SiO₂) insulation barrier, which can withstand a voltage of 5000V RMS and an operating voltage of 1060V RMS. The electromagnetic compatibility is significantly enhanced, enabling system-level ESD, EFT, and surge protection and complying with radiation standards. When used with an isolated power supply, this device can withstand high-voltage shocks and prevent bus noise currents from entering the local ground. The ISO1042 device can be used for basic and reinforced isolation. The ISO1042 device supports a wide ambient temperature range from -40°C to +125°C. This device is available in SOIC-16 (DW) and the more compact SOIC-8 (DWV) packages.

Features

AI Translation
  • Compliant with ISO 11898-2:2016 and ISO 11898-5:2007 physical layer standards
  • Supports classic CAN up to 1Mbps and FD (Flexible Data Rate) up to 5Mbps
  • Low loop delay: 152ns
  • Protection: DC bus fault protection voltage: ±70V
  • HBM ESD tolerance on bus pins: ±16kV
  • Driver dominant timeout (TXD DTO)
  • VCC1 and VCC2 undervoltage protection
  • Common-mode voltage range: ±30V
  • Ideal passive, high-impedance bus termination when unpowered
  • High CMTI: 100kV/μs
  • VCC1 voltage range: 1.71V to 5.5V
  • Supports 1.8V, 2.5V, 3.3V, and 5.0V logic interfaces for connection to CAN controllers
  • VCC2 voltage range: 4.5V to 5.5V
  • Excellent EMC: system-level ESD, EFT, and surge immunity with low emissions
  • Ambient temperature range: -40°C to +125°C
  • 16-SOIC and 8-SOIC package options
  • Automotive version available: ISO1042-Q1
  • Safety-related certifications: 7071V PK V10TM and 1500V PK V10RM per DIN VDE V 0884-11:2017-01 (reinforced and basic options); 5000V RMS isolation for up to 1 minute per UL 1577; IEC 60950-1, IEC 60601-1, and EN 61010-1 certifications; CQC, TUV, and CSA certifications

Applications

AI Translation
  • AC and servo drives
  • Photovoltaic inverters
  • PLC and DCS communication modules
  • Lifts and escalators
  • Industrial power supplies
  • Battery charging and management