LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN65HVD251QDRQ1 product image
  • SN65HVD251QDRQ1 thumbnail 1
  • SN65HVD251QDRQ1 thumbnail 2
  • SN65HVD251QDRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN65HVD251QDRQ1RoHS

Manufacturer
MPN
SN65HVD251QDRQ1
LCSC Part #
C2671431
Packaging
SOIC-8
Customer #
Key Attributes
CAN Transceiver
Datasheetpdf iconTI SN65HVD251QDRQ1
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8837$ 1.88
10+$ 1.5979$ 15.98
30+$ 1.4176$ 42.53
100+$ 1.2341$ 123.41
500+$ 1.1513$ 575.65
1,000+$ 1.1156$ 1115.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-8
Voltage - Supply4.5V~5.5V
TypeCAN Transceiver
Data Rate1Mbps
Operating Temperature-40℃~+125℃
FeaturesLow-power mode;Wake-up function;Bus fault protection;ESD protection;Thermal shutdown protection;Hot-swap protection
Supply Current65mA
Quiescent Supply Current275uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SN65HVD251 is intended for use in applications employing the Controller Area Network (CAN) serial communication physical layer in accordance with the ISO 11898 Standard. The SN65HVD251 provides differential transmit capability to the bus and differential receive capability to a CAN controller at speeds up to 1 megabit per second (Mbps).

Designed for operation in harsh environments, the device features crosswire, overvoltage, and loss of ground protection to ±36 V. Also featured are overtemperature protection as well as -7 V to 12-V common-mode range, and tolerance to transients of ±200 V. The transceiver interfaces the single-ended CAN controller with the differential CAN bus found in industrial, building automation, and automotive applications.

Rs, pin 8, selects one of three different modes of operation: high-speed, slope control, or low-power mode. The high-speed mode of operation is selected by connecting pin 8 to ground, allowing the transmitter output transistors to switch as fast as possible with no limitation on the rise and fall slope. The rise and fall slope can be adjusted by connecting a resistor to ground at pin 8; the slope is proportional to the pin's output current. Slope control with an external resistor value of 10 kΩ gives ~15 V/μs slew rate; 100 kΩ gives ~2 V/μs slew rate.

If a high logic level is applied to the Rs pin 8, the device enters a low-current standby mode where the driver is switched off and the receiver remains active. The local protocol controller returns the device to the normal mode when it transmits to the bus.

Features

AI Translation
  • Qualified for Automotive Applications
  • Drop-In Improved Replacement for the PCA82C250 and PCA82C251 Bus-Fault Protection of ±36 V
  • Meets or Exceeds ISO 11898 Signaling Rates up to 1 Mbps
  • High Input Impedance Allows up to 120 SN65HVD251 Nodes on a Bus
  • Bus Pins ESD Protection Exceeds 9 kV (HBM)
  • Unpowered Node Does Not Disturb the Bus
  • Low-Current Standby Mode: 200 μA Typical
  • Thermal Shutdown Protection
  • Glitch-Free Power-Up and Power-Down
  • Bus Protection for Hot Plugging
  • DeviceNet Vendor ID #806

Applications

AI Translation
  • CAN Data Buses Industrial Automation – DeviceNet Data Buses Smart Distributed Systems (SDS)
  • SAE J1939 Standard Data Bus Interface
  • NMEA 2000 Standard Data Bus Interface
  • ISO 11783 Standard Data Bus Interface