TI TIOL1115DMWR
| Manufacturer | |
| MPN | TIOL1115DMWR |
| LCSC Part # | C2671429 |
| Packaging | VSON-10-EP(2.5x3) |
| Customer # | |
| Key Attributes | 7V~36V 250Kbps Parallel VSON-10-EP(2.5x3) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(2.5x3) | |
| Voltage - Supply | 7V~36V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Wake-up function;Interrupt generation | |
| Supply Current | - | |
| Interface | Parallel | |
| Quiescent Supply Current | 2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TIOL111(x) series transceivers implement industrial bidirectional point-to-point communication using the IO-Link interface. When connected to an IO-Link master device via a three-wire interface, the master can initiate communication and exchange data with remote nodes, while the TIOL111(x) serves as a complete physical layer for communication. These devices withstand IEC 61000-4-5 surges up to 1.2kV (500Ω) and feature integrated reverse polarity protection. Simple pin-programmable interface enables easy connection to controller circuits. Output current limiting is configurable via an external resistor. Additionally, they provide fault reporting and internal protection against undervoltage, overcurrent, and overtemperature conditions.
Features
- 7V to 36V supply voltage
- Low residual voltage of 1.75V at 250mA
- 50mA to 350mA configurable current limit
- ±65V transient voltage withstand (duration below 100μs)
- Reverse polarity protection up to 60V on L+, CQ, and L-
- Integrated EMC protection on L+ and CQ
- ±16kV IEC 61000-4-2 ESD contact discharge
- ±4kV IEC 61000-4-4 electrical fast transient
- ±1.2kV/500Ω IEC 61000-4-5 surge
- Fast demagnetization for inductive loads up to 1.5H
- Large capacitive load drive capability
- <2μA CQ leakage current
- <1.5mA quiescent supply current
- Integrated LDO option supporting up to 20mA
- Overtemperature warning and thermal protection
- Remote wake-up indicator
- Fault indicator
- Extended operating temperature: -40°C to 125°C
- 2.5mm×3mm 10-pin VSON package
Applications
- IO-Link sensors and actuators
- Factory automation
- Process automation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1876 | $ 6.19 |
| 10+ | $ 5.3232 | $ 53.23 |
| 30+ | $ 4.7975 | $ 143.93 |
| 100+ | $ 4.3557 | $ 435.57 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(2.5x3) | |
| Voltage - Supply | 7V~36V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Wake-up function;Interrupt generation | |
| Supply Current | - | |
| Interface | Parallel | |
| Quiescent Supply Current | 2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TIOL111(x) series transceivers implement industrial bidirectional point-to-point communication using the IO-Link interface. When connected to an IO-Link master device via a three-wire interface, the master can initiate communication and exchange data with remote nodes, while the TIOL111(x) serves as a complete physical layer for communication. These devices withstand IEC 61000-4-5 surges up to 1.2kV (500Ω) and feature integrated reverse polarity protection. Simple pin-programmable interface enables easy connection to controller circuits. Output current limiting is configurable via an external resistor. Additionally, they provide fault reporting and internal protection against undervoltage, overcurrent, and overtemperature conditions.
Features
- 7V to 36V supply voltage
- Low residual voltage of 1.75V at 250mA
- 50mA to 350mA configurable current limit
- ±65V transient voltage withstand (duration below 100μs)
- Reverse polarity protection up to 60V on L+, CQ, and L-
- Integrated EMC protection on L+ and CQ
- ±16kV IEC 61000-4-2 ESD contact discharge
- ±4kV IEC 61000-4-4 electrical fast transient
- ±1.2kV/500Ω IEC 61000-4-5 surge
- Fast demagnetization for inductive loads up to 1.5H
- Large capacitive load drive capability
- <2μA CQ leakage current
- <1.5mA quiescent supply current
- Integrated LDO option supporting up to 20mA
- Overtemperature warning and thermal protection
- Remote wake-up indicator
- Fault indicator
- Extended operating temperature: -40°C to 125°C
- 2.5mm×3mm 10-pin VSON package
Applications
- IO-Link sensors and actuators
- Factory automation
- Process automation
C2671429 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



