LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI SN65C3223EDBR product image
  • SN65C3223EDBR thumbnail 1
  • SN65C3223EDBR thumbnail 2
  • SN65C3223EDBR thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

TI SN65C3223EDBR

Produttore
Cod. Prod.
SN65C3223EDBR
Cod. LCSC
C2671417
Imballo
SSOP-20-208mil
Numero Cliente
Attr. chiave
Transceiver 3V~5.5V 1Mbps SSOP-20-208mil Drivers, Receivers, Transceivers RoHS
Scheda TecnicaTI SN65C3223EDBR
Conformità RoHS1 documenti disponibili
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ProduttoreTI
ImballoSSOP-20-208mil
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate1Mbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers2
FeaturesLow-power mode;Wake-up function
Number of Receivers2
Quiescent Supply Current1mA

Descrizione

Traduzione AI

The SN65C3223E and SN75C3223E consist of two line drivers, two line receivers, and a dual charge-pump circuit with ±15-kV ESD protection pin to pin (serial-port connection pins, including GND). These devices meet the requirements of TIA/EIA-232-F and provide the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3-V to 5.5-V supply. The devices operate at typical data signaling rates up to 1000 kbit/s.

Caratteristiche

Traduzione AI
  • ESD Protection for RS-232 Bus Pins – ±15-kV Human-Body Model (HBM)
  • ±8-kV IEC 61000-4-2, Contact Discharge
  • ±15-kV IEC 61000-4-2, Air-Gap Discharge
  • Meet or Exceed the Requirements of TIA/EIA-232-F and ITU v.28 Standards
  • Operate With 3-V to 5.5-V Supply
  • Operate up to 1000 kbit/s
  • Two Drivers and Two Receivers
  • Low Standby Current ... 1 μA Typ
  • External Capacitors ... 4×0.1 μF
  • Accepts 5-V Logic Input With 3.3-V Supply

Applicazioni

Traduzione AI
  • Battery-Powered Systems
  • PDAs
  • Notebooks
  • Laptops
  • Palmtop PCs
  • Hand-Held Equipment