LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN65LVDS9638DGKR product image
  • SN65LVDS9638DGKR thumbnail 1
  • SN65LVDS9638DGKR thumbnail 2
  • SN65LVDS9638DGKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN65LVDS9638DGKRRoHS

Manufacturer
MPN
SN65LVDS9638DGKR
LCSC Part #
C2671385
Packaging
MSOP-8
Customer #
Key Attributes
SNx5LVDSxx High-Speed Differential Line Drivers
Datasheetpdf iconTI SN65LVDS9638DGKR
In-Stock: 157
157 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7761$ 2.78
10+$ 2.4631$ 24.63
30+$ 2.3042$ 69.13
100+$ 2.0918$ 209.18
500+$ 2.014$ 1007.00
1,000+$ 1.9815$ 1981.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingMSOP-8
TypeDriver
Voltage - Supply3.3V~3.6V
Data Rate400Mbps
Operating Temperature-40℃~+85℃
Number of Drivers2
FeaturesLow power standby / automatic shutdown on failure
Level StandardLVDS
Number of Receivers0

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SN55LVDS31, SN65LVDS31, SN65LVDS3487, and SN65LVDS9638 devices are differential line drivers that implement the electrical characteristics of Low-Voltage Differential Signaling (LVDS). This signal transmission technology reduces the output voltage levels of 5V differential standard levels (such as TIA/EIA-422B), thereby reducing power consumption, increasing switching speed, and enabling operation with a 3.3V power supply rail. When enabled, any of the four current-mode drivers will provide a minimum differential output voltage amplitude of 247mV into a 100Ω load. The intended applications of these devices and the signal transmission technology are point-to-point and multipoint (one driver and multiple receivers) data transmission over a controlled-impedance medium of approximately 100Ω. This transmission medium can be a printed circuit board trace, a backplane, or a cable. The ultimate data transmission rate and distance depend on the attenuation characteristics of the medium and the noise coupling in the environment. The SN65LVDS31, SN65LVDS3487, and SN65LVDS9638 devices are rated for an operating temperature range of –40°C to 85°C. The SN55LVDS31 device is rated for an operating temperature range of –55°C to 125°C.

Features

AI Translation
  • Meets or exceeds ANSI TIA/EIA-644 standard requirements
  • Low voltage differential signaling with typical output voltage of 350mV and 100Ω load
  • Typical output voltage rise and fall times of 500ps (at 400Mbps)
  • Typical propagation delay time of 1.7ns
  • Operates from a single 3.3V supply
  • Typical power dissipation per driver of 25mW at 200MHz
  • Driver in high-impedance state when disabled or VCC = 0
  • Bus-terminal ESD protection exceeding 8kV
  • LVTTL logic input levels
  • Pin-compatible with AM26LS31, MC3487, and μA9638
  • Cold redundancy for space and high-reliability applications requiring redundancy

Applications

AI Translation
  • Wireless infrastructure
  • Telecom infrastructure
  • Printers