LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN65HVD72DRBR product image
  • SN65HVD72DRBR thumbnail 1
  • SN65HVD72DRBR thumbnail 2
  • SN65HVD72DRBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN65HVD72DRBRRoHS

Manufacturer
MPN
SN65HVD72DRBR
LCSC Part #
C2671347
Packaging
SON-8(3x3)
Customer #
Key Attributes
SN65HVD72, SN65HVD75, SN65HVD78 with IECESD Protection 3.3V Supply RS-485
Datasheetpdf iconTI SN65HVD72DRBR
In-Stock: 1,722
1,722 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2325$ 1.23
10+$ 1.0274$ 10.27
30+$ 0.9151$ 27.45
100+$ 0.736$ 73.60
500+$ 0.679$ 339.50
1,000+$ 0.6546$ 654.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSON-8(3x3)
Voltage - Supply3V~3.6V
TypeTransceiver
Data Rate250Kbps
Number of Nodes213
Operating Temperature-40℃~+125℃
ESD Protect±8kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Fail-safe;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current950uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

These devices feature robust 3.3V drivers and receivers in compact packages, suitable for industrial applications. The bus pins are ESD-protected, offering high-level protection against the Human Body Model and IEC contact discharge specifications.

Each device integrates one differential driver and one differential receiver. Both devices operate from a single 3.3V supply. The driver differential output and receiver differential input are internally connected, forming a bus port suitable for half-duplex (2-wire bus) communication. The wide common-mode voltage range makes these devices well-suited for long-cable applications. These devices are rated for an operating temperature range of -40°C to 125°C.

Features

AI Translation
  • Available in compact VSSOP and SOIC packages — the former saves board space, the latter offers broad compatibility
  • Bus I/O protection
    • ±15 kV HBM protection

    • ±12 kV IEC61000-4-2 contact discharge

    • ±4 kV IEC61000-4-4 fast transient burst

  • Extended industrial temperature range: -40°C to 125°C
  • Large receiver hysteresis (80 mV) for noise suppression
  • Low unit load supports connections of more than 200 nodes
  • Low power consumption
    • Low standby supply current: < 2 μA
    • ICC quiescent current during operation: < 1 mA
  • 5V-tolerant logic inputs compatible with 3.3V or 5V controllers
  • Optimized for signaling rates of 250 kbps, 20 Mbps, and 50 Mbps
  • Glitch-free power-up and power-down bus inputs and outputs

Applications

AI Translation
  • Factory automation
  • Telecom infrastructure
  • Motion control