TI SN75176BPSR
| Manufacturer | |
| MPN | SN75176BPSR |
| LCSC Part # | C2671292 |
| Packaging | SOIC-8-208mil |
| Customer # | |
| Key Attributes | SNx5176B Differential Bus Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8-208mil | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 26mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The bidirectional transceiver meets or exceeds the requirements of ANSI standards TIA/EIA-422-B and TIA/EIA-485-A, as well as ITU recommendations V.11 and X.27. It is suitable for multipoint transmission on long-distance bus lines in noisy environments. It features tri-state driver and receiver outputs, separate driver and receiver enable terminals, a wide positive and negative input/output bus voltage range, a maximum driver output capability of ±60mA, thermal shutdown protection, positive and negative current limiting for the driver, a minimum receiver input impedance of 12kΩ, a receiver input sensitivity of ±200mV, a typical receiver input hysteresis of 50mV, and is powered by a single 5V supply.
The SN65176B and SN75176B differential bus transceivers are designed to achieve bidirectional data communication on multipoint bus transmission lines. These devices are designed for balanced transmission lines and comply with ANSI standards TIA/EIA-422-B and TIA/EIA-485-A, as well as ITU recommendations V.11 and X.27.
The SN65176B and SN75176B devices integrate a tri-state differential line driver and a differential input line receiver, both powered by a single 5V supply. The driver and receiver have active-high and active-low enable terminals respectively, which can be externally connected together for direction control. The driver differential outputs and receiver differential inputs are internally connected to form differential input/output (I/O) bus ports. These ports provide minimum loading to the bus when the driver is disabled or VCC = 0. These ports have a wide positive and negative common-mode voltage range, making the device suitable for common-bus applications.
The driver is designed to achieve a sinking or sourcing current of up to 60mA. The driver has positive and negative current limiting and thermal shutdown functions to avoid line fault conditions. Thermal shutdown occurs at a junction temperature of approximately 150°C by design. The receiver has a minimum input impedance of 12kΩ, an input sensitivity of ±200mV, and a typical input hysteresis of 50mV.
Features
- Bidirectional transceiver meets or exceeds ANSI standards TIA/EIA-422-B and TIA/EIA-485-A, and ITU recommendations V.11 and X.27
- Multipoint transmission over long-distance bus lines in noisy environments
- Three-state driver and receiver outputs
- Separate driver and receiver enables
- Wide positive and negative input/output bus voltage range
- ±60mA maximum driver output current capability
- Thermal shutdown protection
- Driver positive and negative current limiting
- 12kΩ minimum receiver input impedance
- ±200mV receiver input sensitivity
- 50mV typical receiver input hysteresis
- Single 5V supply operation
Applications
- Chemical and gas sensors
- Digital signage
- HMI (Human-Machine Interface)
- Motor control: AC induction, brushed and brushless DC, low-voltage and high-voltage, stepper motors and permanent magnet
- TETRA base stations
- Telecom towers: Remote Electrical Tilt (RET) units and Tower Mounted Amplifiers (TMA)
- Weighing scales
- Wireless repeaters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2117 | $ 1.21 |
| 10+ | $ 1.1807 | $ 11.81 |
| 30+ | $ 1.1612 | $ 34.84 |
| 100+ | $ 1.14 | $ 114.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8-208mil | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 26mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The bidirectional transceiver meets or exceeds the requirements of ANSI standards TIA/EIA-422-B and TIA/EIA-485-A, as well as ITU recommendations V.11 and X.27. It is suitable for multipoint transmission on long-distance bus lines in noisy environments. It features tri-state driver and receiver outputs, separate driver and receiver enable terminals, a wide positive and negative input/output bus voltage range, a maximum driver output capability of ±60mA, thermal shutdown protection, positive and negative current limiting for the driver, a minimum receiver input impedance of 12kΩ, a receiver input sensitivity of ±200mV, a typical receiver input hysteresis of 50mV, and is powered by a single 5V supply.
The SN65176B and SN75176B differential bus transceivers are designed to achieve bidirectional data communication on multipoint bus transmission lines. These devices are designed for balanced transmission lines and comply with ANSI standards TIA/EIA-422-B and TIA/EIA-485-A, as well as ITU recommendations V.11 and X.27.
The SN65176B and SN75176B devices integrate a tri-state differential line driver and a differential input line receiver, both powered by a single 5V supply. The driver and receiver have active-high and active-low enable terminals respectively, which can be externally connected together for direction control. The driver differential outputs and receiver differential inputs are internally connected to form differential input/output (I/O) bus ports. These ports provide minimum loading to the bus when the driver is disabled or VCC = 0. These ports have a wide positive and negative common-mode voltage range, making the device suitable for common-bus applications.
The driver is designed to achieve a sinking or sourcing current of up to 60mA. The driver has positive and negative current limiting and thermal shutdown functions to avoid line fault conditions. Thermal shutdown occurs at a junction temperature of approximately 150°C by design. The receiver has a minimum input impedance of 12kΩ, an input sensitivity of ±200mV, and a typical input hysteresis of 50mV.
Features
- Bidirectional transceiver meets or exceeds ANSI standards TIA/EIA-422-B and TIA/EIA-485-A, and ITU recommendations V.11 and X.27
- Multipoint transmission over long-distance bus lines in noisy environments
- Three-state driver and receiver outputs
- Separate driver and receiver enables
- Wide positive and negative input/output bus voltage range
- ±60mA maximum driver output current capability
- Thermal shutdown protection
- Driver positive and negative current limiting
- 12kΩ minimum receiver input impedance
- ±200mV receiver input sensitivity
- 50mV typical receiver input hysteresis
- Single 5V supply operation
Applications
- Chemical and gas sensors
- Digital signage
- HMI (Human-Machine Interface)
- Motor control: AC induction, brushed and brushless DC, low-voltage and high-voltage, stepper motors and permanent magnet
- TETRA base stations
- Telecom towers: Remote Electrical Tilt (RET) units and Tower Mounted Amplifiers (TMA)
- Weighing scales
- Wireless repeaters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



