LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN65C3221PWR product image
  • SN65C3221PWR thumbnail 1
  • SN65C3221PWR thumbnail 2
  • SN65C3221PWR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI SN65C3221PWRRoHS

Manufacturer
MPN
SN65C3221PWR
LCSC Part #
C2671289
Packaging
TSSOP-16-4.4mm
Customer #
Key Attributes
Single-channel line driver and receiver compliant with RS-232, operating from 3V to 5.5V
Datasheetpdf iconTI SN65C3221PWR
In-Stock: 2,123
2,123 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4793$ 2.48
10+$ 2.1372$ 21.37
30+$ 1.9215$ 57.65
100+$ 1.701$ 170.10
500+$ 1.6021$ 801.05
1,000+$ 1.5599$ 1559.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTSSOP-16-4.4mm
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate1Mbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers1
FeaturesLow-power mode;Wake-up function
Number of Receivers1
Quiescent Supply Current1uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

It includes a line driver, a line receiver, and a dual charge pump circuit with ±15kV ESD protection for pin-to-pin (serial port connection pins, including GND). These devices can provide an electrical interface between an asynchronous communication controller and a serial port connector. The charge pump and four small external capacitors support operation from a single 3V to 5.5V power supply. These devices operate at data signal transmission rates of up to 1Mbit/s, with a driver output slew rate of 24V/μs to 150V/μs. When the serial port is inactive, flexible power management control options are available. The automatic power-down function is enabled when FORCEON is low and FORCEOFF is high. In this operating mode, if the device does not sense a valid RS - 232 signal at the receiver input, the driver output is disabled. If FORCEOFF is set to low and EN is high, both the driver and the receiver are turned off, and the supply current is reduced to 1μA. Disconnecting the serial port or turning off the peripheral driver will cause an automatic power-down situation. Automatic power-down can be disabled when both FORCEON and FORCEOFF are high. When automatic power-down is enabled, the device automatically activates when a valid signal is applied to the receiver input. The INVALID output notifies the user whether there is an RS - 232 signal at the receiver input. INVALID is high (valid data) if the receiver input voltage is greater than 2.7V or less than -2.7V, or if it stays between -0.3V and 0.3V for less than 30μs. INVALID is low (invalid data) if the receiver input voltage stays between -0.3V and 0.3V for more than 30μs.

Features

AI Translation
  • Powered by 3V to 5.5V VCC supply
  • Data rate up to 1Mbit/s
  • Low standby current: 1μA (typical)
  • External capacitors: 4 x 0.1μF
  • Accepts 5V logic inputs with 3.3V supply
  • RS-232 bus pin ESD protection greater than ±15kV using HBM
  • Auto-shutdown automatically disables drivers to conserve power

Applications

AI Translation
  • Industrial PC
  • Wired networking
  • Data center and enterprise computing
  • Battery-powered systems
  • PDA
  • Laptop computers
  • Portable computers
  • Handheld computers
  • Handheld devices