TI MAX3243ECDBR
| Manufacturer | |
| MPN | MAX3243ECDBR |
| LCSC Part # | C2671247 |
| Packaging | SSOP-28-208mil |
| Customer # | |
| Key Attributes | MAX3243E with ±15kV IEC ESD Protection 3V to 5.5V Multi-Channel RS-232 Line Driver/Receiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-28-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 500Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 3 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 5 | |
| Quiescent Supply Current | 1.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3243E device consists of three line drivers, five line receivers, and a dual charge-pump circuit, with ±15kV ESD (HBM and IEC61000-4-2, air-gap discharge) and ±8kV ESD (IEC61000-4-2, contact discharge) protection on the serial port connection pins. The device meets TIA/EIA-232-F requirements and provides an electrical interface between asynchronous communication controllers and serial port connectors. This combination of drivers and receivers satisfies or is compatible with the requirements of a typical serial port used in IBM PC/AT systems. The charge pump and four small external capacitors support operation from a single 3V to 5.5V supply. In addition, the device includes an always-active non-inverting output (ROUT2B), enabling applications that use ring indication to transmit data while the device is powered down. The device operates at data signaling rates up to 250kbit/s, with driver output slew rates up to 30V/μs. The MAX3243EC device is rated for an operating temperature range of 0°C to 70°C. The MAX3243EI device is rated for an operating temperature range of -40°C to 85°C.
Features
- Single-chip, single-supply interface for IBM PC/AT serial ports
- ESD protection on RS-232 bus pins
- ±15kV HBM
- ±8kV IEC61000-4-2, contact discharge
- ±15kV IEC61000-4-2, air-gap discharge
- Meets or exceeds TIA/EIA-232-F and ITU V.28 requirements
- Powered from 3V to 5.5V VCC supply
- Always-active noninverting receiver output (ROUT2B)
- Designed for data rates up to 500kbit/s
- Low standby current: 1μA (typical)
- External capacitors: 4×0.1 μF
- Accepts 5V logic inputs with 3.3V supply
- Designed to be interchangeable with Maxim MAX3243E
- Serial mouse drive capability
- Auto-powerdown disables driver outputs when no valid RS-232 signal is detected
- Available in plastic small-outline (DW), shrink small-outline (DB), and thin shrink small-outline (PW) packages
Applications
- Battery-powered systems
- Wired networks
- Data centers and enterprise computing
- Laptops
- Portable computers
- PDAs
- Handheld devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6767 | $ 1.68 |
| 10+ | $ 1.4059 | $ 14.06 |
| 30+ | $ 1.2567 | $ 37.70 |
| 100+ | $ 1.0881 | $ 108.81 |
| 500+ | $ 1.0135 | $ 506.75 |
| 1,000+ | $ 0.9794 | $ 979.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-28-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 500Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 3 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 5 | |
| Quiescent Supply Current | 1.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3243E device consists of three line drivers, five line receivers, and a dual charge-pump circuit, with ±15kV ESD (HBM and IEC61000-4-2, air-gap discharge) and ±8kV ESD (IEC61000-4-2, contact discharge) protection on the serial port connection pins. The device meets TIA/EIA-232-F requirements and provides an electrical interface between asynchronous communication controllers and serial port connectors. This combination of drivers and receivers satisfies or is compatible with the requirements of a typical serial port used in IBM PC/AT systems. The charge pump and four small external capacitors support operation from a single 3V to 5.5V supply. In addition, the device includes an always-active non-inverting output (ROUT2B), enabling applications that use ring indication to transmit data while the device is powered down. The device operates at data signaling rates up to 250kbit/s, with driver output slew rates up to 30V/μs. The MAX3243EC device is rated for an operating temperature range of 0°C to 70°C. The MAX3243EI device is rated for an operating temperature range of -40°C to 85°C.
Features
- Single-chip, single-supply interface for IBM PC/AT serial ports
- ESD protection on RS-232 bus pins
- ±15kV HBM
- ±8kV IEC61000-4-2, contact discharge
- ±15kV IEC61000-4-2, air-gap discharge
- Meets or exceeds TIA/EIA-232-F and ITU V.28 requirements
- Powered from 3V to 5.5V VCC supply
- Always-active noninverting receiver output (ROUT2B)
- Designed for data rates up to 500kbit/s
- Low standby current: 1μA (typical)
- External capacitors: 4×0.1 μF
- Accepts 5V logic inputs with 3.3V supply
- Designed to be interchangeable with Maxim MAX3243E
- Serial mouse drive capability
- Auto-powerdown disables driver outputs when no valid RS-232 signal is detected
- Available in plastic small-outline (DW), shrink small-outline (DB), and thin shrink small-outline (PW) packages
Applications
- Battery-powered systems
- Wired networks
- Data centers and enterprise computing
- Laptops
- Portable computers
- PDAs
- Handheld devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



