NXP TJA1028T/3V3/20/1J
| Manufacturer | |
| Mfr. Part # | TJA1028T/3V3/20/1J |
| LCSC Part # | C2671173 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | LIN transceiver with integrated voltage regulator |
| Description | Transceiver 4.5mA 3.3V SO-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.0008 | $ 2.00 |
10+ | $ 1.7119 | $ 17.12 |
30+ | $ 1.5321 | $ 45.96 |
100+ | $ 1.3477 | $ 134.77 |
500+ | $ 1.2647 | $ 632.35 |
1,000+ | $ 1.2278 | $ 1227.80 |
Standard Packaging 2500/Full
Reel | ||