LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MAX3237EIPWR product image
  • MAX3237EIPWR thumbnail 1
  • MAX3237EIPWR thumbnail 2
  • MAX3237EIPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MAX3237EIPWRRoHS

Manufacturer
MPN
MAX3237EIPWR
LCSC Part #
C2671155
Packaging
TSSOP-28
Customer #
Key Attributes
MAX3237E MULTICHANNEL RS-232 LINE DRIVER/RECEIVER
Datasheetpdf iconTI MAX3237EIPWR
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2872$ 2.29
10+$ 2.0345$ 20.35
30+$ 1.8542$ 55.63
100+$ 1.6917$ 169.17
500+$ 1.616$ 808.00
1,000+$ 1.5854$ 1585.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTSSOP-28
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate1Mbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers5
Features-
Number of Receivers3
Quiescent Supply Current0.5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The MAX3237E consists of five line drivers, three line receivers, and a dual charge-pump circuit with ±15-kV ESD protection pin to pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3-V to 5.5-V supply. This device operates at data signaling rates of 250 kbit/s in normal operating mode (MBAUD = GND) and 1Mbit/s when MBAUD = VCC. The driver output slew rate is a maximum of 30 V/μs.

The MAX3237E transmitters are disabled and the outputs are forced into high-impedance state when the device is in shutdown mode (SHDN = GND) and the supply current falls to less than 1 μA. Also, during shutdown, the onboard charge pump is disabled; V+ is lowered to VCC, and V- is raised toward GND. Receiver outputs also can be placed in the high-impedance state by setting enable (EN) high. ROUT1B remains active all the time, regardless of the EN and SHDN condition.

The MAX3237EC is characterized for operation from 0°C to 70°C. The MAX3237EI is characterized for operation from -40°C to 85°C.

Features

AI Translation
  • Meets or Exceeds the Requirements of TIA/EIA-232-F and ITU v.28 Standards
  • Operates With 3-V to 5.5-V Supply
  • Operates From 250 kbits/s to 1 Mbit/s
  • Low Standby Current ... 1 μA Typical
  • External Capacitors ... 4×0.1 μF
  • Accepts 5-V Logic Input With 3.3-V Supply
  • Designed to Be Interchangeable With Maxim MAX3237E
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection for RS-232 I/O Pins
    • ±15 kV – Human-Body Model (HBM)
    • ±8 kV – IEC61000-4-2, Contact Discharge
    • ±15 kV – IEC61000-4-2, Air-Gap Discharge

Applications

AI Translation
  • Battery-Powered, Hand-Held, and Portable Equipment
  • PDAs and Palmtop PCs
  • Notebooks, Sub-Notebooks, and Laptops
  • Digital Cameras
  • Mobile Phones and Wireless Devices