MAXIM MAX3223EAP+T
| Manufacturer | |
| MPN | MAX3223EAP+T |
| LCSC Part # | C2671127 |
| Packaging | SSOP-20-208mil |
| Customer # | |
| Key Attributes | MAX3221/MAX3223/+3V to +5.5V RS-232 Transceivers with AutoShutdown |
| Datasheet | MAXIM MAX3223EAP+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-20-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 120Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-20-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 120Kbps |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 2 |
Introduction
The MAX3221/MAX3223/MAX3243 achieve 1µA supply current with Maxim’s revolutionary AutoShutdown feature. When the MAX3221/MAX3223/MAX3243 do not sense a valid signal level on their receiver inputs, the onboard power supply and drivers shut down. This occurs if the RS - 232 cable is disconnected or if the transmitters of the connected peripheral are turned off. The system turns on again when a valid level is applied to any RS - 232 receiver input. The MAX3221/MAX3223/MAX3243 require only 0.1µF capacitors in 3.3V operation, and can operate from input voltages ranging from +3.0V to +5.5V. A proprietary, high - efficiency, dual charge - pump power supply and a low - dropout transmitter combine to deliver true RS - 232 performance from a single +3.0V to +5.5V supply. The MAX3221 is a 1 - driver/1 - receiver 16 - pin SSOP version of the 20 - pin 2 - driver/2 - receiver MAX3223. The MAX3243 is a 3 - driver/5 - receiver with a complementary always - active receiver for external monitoring in a variety of 28 pin packages.
Features
- Integrated Charge Pump Circuitry Simplifies Power Requirements
- Eliminates the Need for a ±12 Supply
- Operation From a Single +3.3V or +5V Supply
- 1µA Supply Current in Shutdown Mode Saves Power
- AutoShutdown Feature is Enabled After No Activity on Receiver Inputs for 30µs
- Software Control Option for Shutdown
Applications
- Battery - Powered Equipment
- Hand - Held Equipment
- Peripherals
- Portable Diagnostics Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.494 | $ 5.49 |
| 10+ | $ 4.7735 | $ 47.74 |
| 30+ | $ 4.1848 | $ 125.54 |
| 100+ | $ 3.7522 | $ 375.22 |
| 500+ | $ 3.5537 | $ 1776.85 |
| 1,000+ | $ 3.4643 | $ 3464.30 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-20-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 120Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-20-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 120Kbps |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 2 |
Introduction
The MAX3221/MAX3223/MAX3243 achieve 1µA supply current with Maxim’s revolutionary AutoShutdown feature. When the MAX3221/MAX3223/MAX3243 do not sense a valid signal level on their receiver inputs, the onboard power supply and drivers shut down. This occurs if the RS - 232 cable is disconnected or if the transmitters of the connected peripheral are turned off. The system turns on again when a valid level is applied to any RS - 232 receiver input. The MAX3221/MAX3223/MAX3243 require only 0.1µF capacitors in 3.3V operation, and can operate from input voltages ranging from +3.0V to +5.5V. A proprietary, high - efficiency, dual charge - pump power supply and a low - dropout transmitter combine to deliver true RS - 232 performance from a single +3.0V to +5.5V supply. The MAX3221 is a 1 - driver/1 - receiver 16 - pin SSOP version of the 20 - pin 2 - driver/2 - receiver MAX3223. The MAX3243 is a 3 - driver/5 - receiver with a complementary always - active receiver for external monitoring in a variety of 28 pin packages.
Features
- Integrated Charge Pump Circuitry Simplifies Power Requirements
- Eliminates the Need for a ±12 Supply
- Operation From a Single +3.3V or +5V Supply
- 1µA Supply Current in Shutdown Mode Saves Power
- AutoShutdown Feature is Enabled After No Activity on Receiver Inputs for 30µs
- Software Control Option for Shutdown
Applications
- Battery - Powered Equipment
- Hand - Held Equipment
- Peripherals
- Portable Diagnostics Equipment
C2671127 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SP3222EEA-L/TR | MaxLinear | SSOP-20 | 2,822 | $0.5996 $0.6311 | ||
| ST3222EBPR | ST | SSOP-20 | 1,507 | $ 1.3177 | ||
| SP3223EEA-L/TR | MaxLinear | SSOP-20-208mil | 1,437 | $ 0.8458 | ||
| MAX3223EEAP+T | MAXIM | SSOP-20-208mil | 536 | $ 3.138 | ||
| MAX3222EEAP+T | MAXIM | SSOP-20-208mil | 426 | $ 3.498 | ||
| ICL3225EIAZ | RENESAS | SSOP-20-208mil | 159 | $ 4.1535 | ||
| ADM3222ARSZ-REEL7 | ADI | SSOP-20-208mil | 26 | $4.8720 $5.1284 | ||
| ICL3224EIAZ | RENESAS | SSOP-20 | 10 | $ 4.1007 | ||
| SN65C3223EDBR | TI | SSOP-20-208mil | 10 | $ 5.4103 | ||
| SN65C3223DBR | TI | SSOP-20-208mil | 10 | $ 5.4885 | ||
| MAX3223EEAP+ | MAXIM | SSOP-20-208mil | 6 | $2.0882 $2.2453 | ||
| MAX3222EIDBR | TI | SSOP-20-208mil | 3 | $ 4.1502 | ||
| MAX3223EIDBR | TI | SSOP-20-208mil | 2 | $ 3.0417 | ||
| ADM3222ARSZ-REEL | ADI | SSOP-20-208mil | 1 | $ 2.0023 | ||
| MAX3223EAP+ | MAXIM | SSOP-20-208mil | 0 | $ 9.0095 | ||
| MAX3224EEAP+ | MAXIM | SSOP-20-208mil | 0 | $ 5.6729 | ||
| MAX3222EEAP+ | MAXIM | SSOP-20-208mil | 0 | $ 1.2186 | ||
| ICL3222IAZ-T | RENESAS | SSOP-20-208mil | 0 | $ 2.7424 | ||
| MAX3222IDBR | TI | SSOP-20-5.2mm | 0 | $ 2.2053 | ||
| TRS3223EIDB | TI | SSOP-20-5.2mm | 0 | $ 1.1334 |



