TI AM26C31INSR
| Manufacturer | |
| MPN | AM26C31INSR |
| LCSC Part # | C2671084 |
| Packaging | SOIC-16-208mil |
| Customer # | |
| Key Attributes | Quadruple Differential Line Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16-208mil | |
| Type | Driver | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±2kV | |
| Number of Drivers | 4 | |
| Features | Enable shutdown | |
| Number of Receivers | 0 | |
| Quiescent Supply Current | 100uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AM26C31 device is a differential line driver with complementary outputs, designed to meet the requirements of TIA/EIA - 422 - B and ITU (formerly CCITT). The 3 - state outputs have high - current capability for driving balanced lines, such as twisted - pair or parallel - wire transmission lines, and they provide the high - impedance state in the power - off condition. The enable functions are common to all four drivers and offer the choice of an active - high (G) or active - low (G) enable input. BiCMOS circuitry reduces power consumption without sacrificing speed.
The AM26C31C device is characterized for operation from 0℃ to 70℃, the AM26C31I device is characterized for operation from - 40℃ to 85℃, the AM26C31Q device is characterized for operation over the automotive temperature range of - 40℃ to 125℃, and the AM26C31M device is characterized for operation over the full temperature range of - 55℃ to 125℃.
Features
- Meets or Exceeds the Requirements of TIA/EIA - 422 - B and ITU Recommendation V.11
- Low Power, ICC = 100 μA Typical
- Operates From a Single 5 - V Supply
- High Speed, tPLH = tPHL = 7 ns Typical
- Low Pulse Distortion, tSK(p) = 0.5 ns Typical
- High Output Impedance in Power - Off Conditions
- Improved Replacement for AM26LS31 Device
- Available in Q - Temp Automotive
- High - Reliability Automotive Applications
- Configuration Control and Print Support
- Qualification to Automotive Standards
Applications
- Chemical and Gas Sensors
- Field Transmitters: Temperature Sensors and Pressure Sensors
- Motor Control: Brushless DC and Brushed DC
- Temperature Sensors and Controllers Using Modbus
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.211 | $ 1.21 |
| 10+ | $ 1.0826 | $ 10.83 |
| 30+ | $ 0.9607 | $ 28.82 |
| 100+ | $ 0.8697 | $ 86.97 |
| 500+ | $ 0.8323 | $ 416.15 |
| 1,000+ | $ 0.8144 | $ 814.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16-208mil | |
| Type | Driver | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±2kV | |
| Number of Drivers | 4 | |
| Features | Enable shutdown | |
| Number of Receivers | 0 | |
| Quiescent Supply Current | 100uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AM26C31 device is a differential line driver with complementary outputs, designed to meet the requirements of TIA/EIA - 422 - B and ITU (formerly CCITT). The 3 - state outputs have high - current capability for driving balanced lines, such as twisted - pair or parallel - wire transmission lines, and they provide the high - impedance state in the power - off condition. The enable functions are common to all four drivers and offer the choice of an active - high (G) or active - low (G) enable input. BiCMOS circuitry reduces power consumption without sacrificing speed.
The AM26C31C device is characterized for operation from 0℃ to 70℃, the AM26C31I device is characterized for operation from - 40℃ to 85℃, the AM26C31Q device is characterized for operation over the automotive temperature range of - 40℃ to 125℃, and the AM26C31M device is characterized for operation over the full temperature range of - 55℃ to 125℃.
Features
- Meets or Exceeds the Requirements of TIA/EIA - 422 - B and ITU Recommendation V.11
- Low Power, ICC = 100 μA Typical
- Operates From a Single 5 - V Supply
- High Speed, tPLH = tPHL = 7 ns Typical
- Low Pulse Distortion, tSK(p) = 0.5 ns Typical
- High Output Impedance in Power - Off Conditions
- Improved Replacement for AM26LS31 Device
- Available in Q - Temp Automotive
- High - Reliability Automotive Applications
- Configuration Control and Print Support
- Qualification to Automotive Standards
Applications
- Chemical and Gas Sensors
- Field Transmitters: Temperature Sensors and Pressure Sensors
- Motor Control: Brushless DC and Brushed DC
- Temperature Sensors and Controllers Using Modbus
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



