NXP TJA1042TK/3,118
| Manufacturer | |
| MPN | TJA1042TK/3,118 |
| LCSC Part # | C2671081 |
| Packaging | HVSON-8-EP(3x3) |
| Customer # | |
| Key Attributes | High-speed CAN transceiver with Standby mode |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVSON-8-EP(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;ESD protection | |
| Supply Current | 110mA | |
| Quiescent Supply Current | 15uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVSON-8-EP(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;ESD protection | |
| Supply Current | 110mA | |
| Quiescent Supply Current | 15uA |
Report an ErrorShow similar products (0) >
In-Stock: 62
62 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3656 | $ 1.37 |
| 10+ | $ 1.1377 | $ 11.38 |
| 30+ | $ 1.0124 | $ 30.37 |
| 100+ | $ 0.8692 | $ 86.92 |
| 500+ | $ 0.8073 | $ 403.65 |
| 1,000+ | $ 0.778 | $ 778.00 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVSON-8-EP(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;ESD protection | |
| Supply Current | 110mA | |
| Quiescent Supply Current | 15uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVSON-8-EP(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;ESD protection | |
| Supply Current | 110mA | |
| Quiescent Supply Current | 15uA |
Report an ErrorShow similar products (0) >
C2671081 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
