LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TCAN1042HDRQ1 product image
  • TCAN1042HDRQ1 thumbnail 1
  • TCAN1042HDRQ1 thumbnail 2
  • TCAN1042HDRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TCAN1042HDRQ1RoHS

Manufacturer
MPN
TCAN1042HDRQ1
LCSC Part #
C2671057
Packaging
SOIC-8
Customer #
Key Attributes
TCAN1042-Q1 Automotive CAN transceiver with CAN FD and fault protection
Datasheetpdf iconTI TCAN1042HDRQ1
In-Stock: 2,032
2,032 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0524$ 1.05
10+$ 0.853$ 8.53
30+$ 0.7524$ 22.57
100+$ 0.6551$ 65.51
500+$ 0.5951$ 297.55
1,000+$ 0.5643$ 564.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-8
Voltage - Supply4.5V~5.5V
TypeCAN Transceiver
number of channels1
Data Rate5Mbps
Operating Temperature-55℃~+125℃
FeaturesLow-power mode;Wake-up function;ESD protection;Bus fault protection;Undervoltage Protection;TXD dominant timeout;Thermal shutdown protection
Supply Current70mA
Quiescent Supply Current5uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This CAN transceiver series complies with the ISO1189-2 (2016) high-speed CAN (Controller Area Network) physical layer standard. All devices are designed for CAN FD networks with data rates up to 2Mbps (megabits per second). Devices with the "G" suffix in their part numbers are designed to achieve data rates up to 5Mbps. Devices with the "V" suffix in their part numbers are equipped with an auxiliary power supply input that provides the I/O level for setting the input pin threshold and the RXD output level. This series features a low-power standby mode and a remote wake-up request feature. In addition, all devices offer a variety of protection features to enhance the durability of the devices and the network.

Features

AI Translation
  • AEC-Q100 (Grade 1): compliant with automotive application requirements
  • Compliant with ISO 11898-2:2016 and ISO 11898-5:2007 physical layer standards
  • Functional safety support
  • Documentation to assist functional safety system design
  • "Turbo" CAN:
    • All devices support Classic CAN and 2Mbps CAN FD (Flexible Data Rate), while the "G" option supports 5Mbps
    • Short symmetric propagation delay and fast loop times for increased timing margin
    • Faster data rates on loaded CAN networks
  • EMC performance: SAE J2962-2 and IEC 62228-3 compliant (up to 500kbps) without common-mode choke
  • I/O voltage range supports 3.3V and 5V MCUs
  • Ideal passive behavior when unpowered
    • Bus and logic pins in high-impedance state (no load)
    • Power-on/power-off glitch-free operation on bus and RXD output
  • Protection features
    • IEC ESD protection up to ±15KV
    • Bus fault protection: ±58V (non-H versions) and ±70V (H versions)
    • Undervoltage protection on VCC and VIO (V versions only) supply terminals
    • Driver dominant timeout (TXD DTO) — data rates down to 10kbps
    • Thermal shutdown protection (TSD)
  • Receiver common-mode input voltage: ±30V
  • Typical loop delay: 110ns
  • Junction temperature range: –55°C to 150°C
  • Available in SOIC (8) and leadless VSON (8) packages (3.0mm×3.0mm) with enhanced AOI capability

Applications

AI Translation
  • Automotive and Transportation
  • All devices support high-load CAN networks
  • Heavy machinery ISOBUS applications – ISO 11783
  • SAE J2284 high-speed CAN for automotive applications
  • GMW3122 two-wire CAN physical layer
  • Compliant with SAE J2962, GIFT/ICT, ISO16845 requirements