MAXIM MAX3442EESA+T
| Manufacturer | |
| MPN | MAX3442EESA+T |
| LCSC Part # | C2671033 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | ±15kV ESD-Protected, ±60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Number of Nodes | 128 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Low-power mode;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 30mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3440E - MAX3444E fault - protected RS - 485 and J1708 transceivers feature ± 60V protection from signal faults on communication bus lines. Each device contains one differential line driver with three - state output and one differential line receiver with three - state input. The 1/4 - unitload receiver input impedance allows up to 128 transceivers on a single bus. The devices operate from a 5V supply at data rates of up to 10Mbps. True fail - safe inputs guarantee a logic - high receiver output when the receiver inputs are open, shorted, or connected to an idle data line. Hot - swap circuitry eliminates false transitions on the data bus during circuit initialization or connection to a live backplane. Short - circuit current - limiting and thermal shutdown circuitry protect the driver against excessive power dissipation, and on - chip ± 15kV ESD protection eliminates costly external protection devices. The MAX3440E - MAX3444E are available in 8 - pin SO and PDIP packages and are specified over industrial and automotive temperature ranges.
Features
- ± 15kV ESD Protection
- ± 60V Fault Protection
- Guaranteed 10Mbps Data Rate (MAX3441E/MAX3443E)
- Hot Swappable for Telecom Applications
- True Fail - Safe Receiver Inputs
- Enhanced Slew - Rate - Limiting Facilitates Error - Free Data Transmission (MAX3440E/MAX3442E/MAX3444E)
- Allow Up to 128 Transceivers on the Bus
-
- 7V to + 12V Common - Mode Input Range
- Automotive Temperature Range (- 40°C to + 125°C)
- Industry - Standard Pinout
Applications
- RS - 422/RS - 485 Communications
- Industrial Networks
- Telecommunications Systems
- HVAC Controls
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5909$ 3.3755 | $ 3.38 |
| 10+ | $ 3.0993$ 2.9134 | $ 29.13 |
| 30+ | $ 2.8072$ 2.6388 | $ 79.16 |
| 100+ | $ 2.5103$ 2.3597 | $ 235.97 |
| 500+ | $ 2.374$ 2.2316 | $ 1115.80 |
| 1,000+ | $ 2.3139$ 2.1751 | $ 2175.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Number of Nodes | 128 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Low-power mode;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 30mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3440E - MAX3444E fault - protected RS - 485 and J1708 transceivers feature ± 60V protection from signal faults on communication bus lines. Each device contains one differential line driver with three - state output and one differential line receiver with three - state input. The 1/4 - unitload receiver input impedance allows up to 128 transceivers on a single bus. The devices operate from a 5V supply at data rates of up to 10Mbps. True fail - safe inputs guarantee a logic - high receiver output when the receiver inputs are open, shorted, or connected to an idle data line. Hot - swap circuitry eliminates false transitions on the data bus during circuit initialization or connection to a live backplane. Short - circuit current - limiting and thermal shutdown circuitry protect the driver against excessive power dissipation, and on - chip ± 15kV ESD protection eliminates costly external protection devices. The MAX3440E - MAX3444E are available in 8 - pin SO and PDIP packages and are specified over industrial and automotive temperature ranges.
Features
- ± 15kV ESD Protection
- ± 60V Fault Protection
- Guaranteed 10Mbps Data Rate (MAX3441E/MAX3443E)
- Hot Swappable for Telecom Applications
- True Fail - Safe Receiver Inputs
- Enhanced Slew - Rate - Limiting Facilitates Error - Free Data Transmission (MAX3440E/MAX3442E/MAX3444E)
- Allow Up to 128 Transceivers on the Bus
-
- 7V to + 12V Common - Mode Input Range
- Automotive Temperature Range (- 40°C to + 125°C)
- Industry - Standard Pinout
Applications
- RS - 422/RS - 485 Communications
- Industrial Networks
- Telecommunications Systems
- HVAC Controls
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



