TI DS90LV048ATMX/NOPB
| Manufacturer | |
| MPN | DS90LV048ATMX/NOPB |
| LCSC Part # | C2671025 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | DS90LV048A 3-V LVDS Quad CMOS Differential Line Receiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Receiver | |
| Data Rate | 400Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 0 | |
| Features | Fail-safe | |
| Level Standard | LVDS | |
| Number of Receivers | 4 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS90LV048A device is a quad CMOS flow- through differential line receiver designed for applications requiring ultra- low power dissipation and high data rates. The device is designed to support data rates in excess of 400 Mbps (200 MHz) using Low Voltage Differential Signaling (LVDS) technology. The DS90LV048A accepts low voltage (350 mV typical) differential input signals and translates them to 3- V CMOS output levels. The receiver supports a TRI- STATE function that may be used to multiplex outputs. The receiver also supports open, shorted, and terminated (100- Ω) input fail- safe. The receiver output is HIGH for all fail- safe conditions. The DS90LV048A has a flow- through pinout for easy PCB layout. The EN and EN* inputs are ANDed together and control the TRI- STATE outputs. The enables are common to all four receivers. The DS90LV048A and companion LVDS line driver (for example, DS90LV047A) provide a new alternative to high- power PECL/ECL devices for high- speed point- to- point interface applications.
Features
- 400- Mbps (200- MHz) Switching Rates
- Flow- Through Pinout Simplifies PCB Layout
- 150- ps Channel- to- Channel Skew (Typical)
- 100- ps Differential Skew (Typical)
- 2.7- ns Maximum Propagation Delay
- 3.3- V Power Supply Design
- High Impedance LVDS Inputs on Power Down
- Low Power Design (40 mW at 3.3- V Static)
- Interoperable With Existing 5- V LVDS Drivers
- Accepts Small Swing (350 mV Typical) Differential Signal Levels
- Supports Input Failsafe - Open, Short, and Terminated
- 0 V to - 100 mV Threshold Region
- Conforms to ANSI/TIA/EIA- 644 Standard
- Operating Temperature Range: - 40°C to +85°C
- Available in SOIC and TSSOP Package
Applications
- Multifunction Printers
- LVDS - LVCMOS Translation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2544 | $ 3.25 |
| 10+ | $ 2.9139 | $ 29.14 |
| 30+ | $ 2.7404 | $ 82.21 |
| 100+ | $ 2.5069 | $ 250.69 |
| 500+ | $ 2.4242 | $ 1212.10 |
| 1,000+ | $ 2.3885 | $ 2388.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Receiver | |
| Data Rate | 400Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 0 | |
| Features | Fail-safe | |
| Level Standard | LVDS | |
| Number of Receivers | 4 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS90LV048A device is a quad CMOS flow- through differential line receiver designed for applications requiring ultra- low power dissipation and high data rates. The device is designed to support data rates in excess of 400 Mbps (200 MHz) using Low Voltage Differential Signaling (LVDS) technology. The DS90LV048A accepts low voltage (350 mV typical) differential input signals and translates them to 3- V CMOS output levels. The receiver supports a TRI- STATE function that may be used to multiplex outputs. The receiver also supports open, shorted, and terminated (100- Ω) input fail- safe. The receiver output is HIGH for all fail- safe conditions. The DS90LV048A has a flow- through pinout for easy PCB layout. The EN and EN* inputs are ANDed together and control the TRI- STATE outputs. The enables are common to all four receivers. The DS90LV048A and companion LVDS line driver (for example, DS90LV047A) provide a new alternative to high- power PECL/ECL devices for high- speed point- to- point interface applications.
Features
- 400- Mbps (200- MHz) Switching Rates
- Flow- Through Pinout Simplifies PCB Layout
- 150- ps Channel- to- Channel Skew (Typical)
- 100- ps Differential Skew (Typical)
- 2.7- ns Maximum Propagation Delay
- 3.3- V Power Supply Design
- High Impedance LVDS Inputs on Power Down
- Low Power Design (40 mW at 3.3- V Static)
- Interoperable With Existing 5- V LVDS Drivers
- Accepts Small Swing (350 mV Typical) Differential Signal Levels
- Supports Input Failsafe - Open, Short, and Terminated
- 0 V to - 100 mV Threshold Region
- Conforms to ANSI/TIA/EIA- 644 Standard
- Operating Temperature Range: - 40°C to +85°C
- Available in SOIC and TSSOP Package
Applications
- Multifunction Printers
- LVDS - LVCMOS Translation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



