TI TUSB1210BRHBT
| Manufacturer | |
| MPN | TUSB1210BRHBT |
| LCSC Part # | C2671015 |
| Packaging | VQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | TUSB1210 standalone USB transceiver silicon chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Voltage - Supply | 3.6V | |
| Type | Transceiver | |
| number of channels | - | |
| Data Rate | 480Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in clock generator | |
| Supply Current | 15mA | |
| Quiescent Supply Current | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TUSB1210 is a USB 2.0 transceiver chip that can be connected to a USB controller via the ULPI interface. This device supports all USB 2.0 data rates (High-Speed 480Mbps, Full-Speed 12Mbps, and Low-Speed 1.5Mbps) and is compatible with both host and peripheral modes. It also supports the UART mode and the traditional ULPI serial mode. The TUSB1210 also supports the optional appendix of the USB 2.0 specification's OTG (Version 1.3), including HNP and SRP. The DP/DM external component compensation in the transmitter can compensate for changes in the series impedance to match the impedance of the data line and the input impedance of the receiver, limiting data reflection and thus improving the eye diagram.
Features
- USB2.0 PHY transceiver IC, connectable to USB controllers via ULPI interface; fully compliant with Universal Serial Bus Specification Revision 2.0, USB 2.0 Specification Mobile Supplement Revision 1.3, UTMI+ Low Pin Interface (ULPI) Specification Version 1.1, and ULPI 12-pin SDR interface
- DP/DM line external component compensation (Patent No. US7965100B1)
- Interface for connecting host, peripheral, and OTG device cores; optimized for portable devices or system ASICs with integrated USB OTG device cores
- Complete USB OTG physical front-end with Host Negotiation Protocol (HNP) and Session Request Protocol (SRP) support
- VBUS overvoltage protection circuitry protects the VBUS pin over a voltage range of –2V to 20V
- Internal 5V short-circuit protection prevents DP, DM, and ID pins from being shorted to the VBUS pin via cable
- ULPI interface: I/O interface (1.8V) optimized for unterminated 50Ω line impedance; ULPI clock pin (60MHz) supports both input and output clock configurations; fully programmable register set compliant with ULPI standard
- Full industrial operating temperature range: –40°C to 85°C
- 32-pin Quad Flat No Lead [QFN (RHB)] package
Applications
- Mobile phones
- Portable computers
- Tablet devices
- Video game consoles
- Desktop computers
- Portable music players
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1036 | $ 3.10 |
| 10+ | $ 2.6535 | $ 26.54 |
| 30+ | $ 2.3854 | $ 71.56 |
| 250+ | $ 2.1141 | $ 528.53 |
| 500+ | $ 1.9889 | $ 994.45 |
| 1,000+ | $ 1.9337 | $ 1933.70 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Voltage - Supply | 3.6V | |
| Type | Transceiver | |
| number of channels | - | |
| Data Rate | 480Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in clock generator | |
| Supply Current | 15mA | |
| Quiescent Supply Current | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TUSB1210 is a USB 2.0 transceiver chip that can be connected to a USB controller via the ULPI interface. This device supports all USB 2.0 data rates (High-Speed 480Mbps, Full-Speed 12Mbps, and Low-Speed 1.5Mbps) and is compatible with both host and peripheral modes. It also supports the UART mode and the traditional ULPI serial mode. The TUSB1210 also supports the optional appendix of the USB 2.0 specification's OTG (Version 1.3), including HNP and SRP. The DP/DM external component compensation in the transmitter can compensate for changes in the series impedance to match the impedance of the data line and the input impedance of the receiver, limiting data reflection and thus improving the eye diagram.
Features
- USB2.0 PHY transceiver IC, connectable to USB controllers via ULPI interface; fully compliant with Universal Serial Bus Specification Revision 2.0, USB 2.0 Specification Mobile Supplement Revision 1.3, UTMI+ Low Pin Interface (ULPI) Specification Version 1.1, and ULPI 12-pin SDR interface
- DP/DM line external component compensation (Patent No. US7965100B1)
- Interface for connecting host, peripheral, and OTG device cores; optimized for portable devices or system ASICs with integrated USB OTG device cores
- Complete USB OTG physical front-end with Host Negotiation Protocol (HNP) and Session Request Protocol (SRP) support
- VBUS overvoltage protection circuitry protects the VBUS pin over a voltage range of –2V to 20V
- Internal 5V short-circuit protection prevents DP, DM, and ID pins from being shorted to the VBUS pin via cable
- ULPI interface: I/O interface (1.8V) optimized for unterminated 50Ω line impedance; ULPI clock pin (60MHz) supports both input and output clock configurations; fully programmable register set compliant with ULPI standard
- Full industrial operating temperature range: –40°C to 85°C
- 32-pin Quad Flat No Lead [QFN (RHB)] package
Applications
- Mobile phones
- Portable computers
- Tablet devices
- Video game consoles
- Desktop computers
- Portable music players
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



