TI TLC2543IDBRQ1
| Hersteller | |
| Herst.-Teilenr. | TLC2543IDBRQ1 |
| LCSC-Nr. | C2670983 |
| Verp. | SSOP-20-208mil |
| Kundennummer | |
| Hauptmerkm. | SPI 4.5V~5.5V SSOP-20-208mil Analog to Digital Converters (ADC) RoHS |
| Datenblatt | TI TLC2543IDBRQ1 |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | TI | |
| Verp. | SSOP-20-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 4uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 11 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 4.1MHz | |
| Features | Bipolar input;Multiplexers;Programmable output data length | |
| Resolution(Bits) | -;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | TI | |
| Verp. | SSOP-20-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 4uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 11 | |
| Integral non - linearity | 1LSB |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 4.1MHz | |
| Features | Bipolar input;Multiplexers;Programmable output data length | |
| Resolution(Bits) | -;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Beschreibung
The TLC2543 is a 12-bit, switched-capacitor, successive-approximation, analog-to-digital converters. Each device, with three control inputs [chip select (CS), the input-output clock, and the address input (DATA INPUT)], is designed for communication with the serial port of a host processor or peripheral through a serial 3-state output. The device allows high-speed data transfers from the host.
In addition to the high-speed converter and versatile control capability, the device has an on-chip 14-channel multiplexer that can select any one of 11 inputs or any one of three internal self-test voltages. The sample-and-hold function is automatic. At the end of conversion, the end-of-conversion (EOC) output goes high to indicate that conversion is complete. The converter incorporated in the device features differential high-impedance reference inputs that facilitate ratiometric conversion, scaling, and isolation of analog circuitry from logic and supply noise. A switched-capacitor design allows low-error conversion over the full operating temperature range.
Merkmale
- 12-Bit Resolution
- 10-μs Conversion Time Over Operating Temperature
- 11 Analog Input Channels
- Three Built-In Self-Test Modes
- Inherent Sample-and-Hold Function
- Linearity Error... ±1 LSB Max
- On-Chip System Clock
- End-of-Conversion Output
- Unipolar or Bipolar Output Operation (Signed Binary With Respect to 1/2 the Applied Voltage Reference)
- Programmable MSB or LSB First
- Programmable Power Down
- Programmable Output Data Length
- CMOS Technology
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 14.0076 | $ 14.01 |
| 200+ | $ 5.4207 | $ 1084.14 |
| 500+ | $ 5.2305 | $ 2615.25 |
| 1,000+ | $ 5.1369 | $ 5136.90 |
Standardgehäuse2000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | TI | |
| Verp. | SSOP-20-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 4uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 11 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 4.1MHz | |
| Features | Bipolar input;Multiplexers;Programmable output data length | |
| Resolution(Bits) | -;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | TI | |
| Verp. | SSOP-20-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 4uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 11 | |
| Integral non - linearity | 1LSB |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 4.1MHz | |
| Features | Bipolar input;Multiplexers;Programmable output data length | |
| Resolution(Bits) | -;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Beschreibung
The TLC2543 is a 12-bit, switched-capacitor, successive-approximation, analog-to-digital converters. Each device, with three control inputs [chip select (CS), the input-output clock, and the address input (DATA INPUT)], is designed for communication with the serial port of a host processor or peripheral through a serial 3-state output. The device allows high-speed data transfers from the host.
In addition to the high-speed converter and versatile control capability, the device has an on-chip 14-channel multiplexer that can select any one of 11 inputs or any one of three internal self-test voltages. The sample-and-hold function is automatic. At the end of conversion, the end-of-conversion (EOC) output goes high to indicate that conversion is complete. The converter incorporated in the device features differential high-impedance reference inputs that facilitate ratiometric conversion, scaling, and isolation of analog circuitry from logic and supply noise. A switched-capacitor design allows low-error conversion over the full operating temperature range.
Merkmale
- 12-Bit Resolution
- 10-μs Conversion Time Over Operating Temperature
- 11 Analog Input Channels
- Three Built-In Self-Test Modes
- Inherent Sample-and-Hold Function
- Linearity Error... ±1 LSB Max
- On-Chip System Clock
- End-of-Conversion Output
- Unipolar or Bipolar Output Operation (Signed Binary With Respect to 1/2 the Applied Voltage Reference)
- Programmable MSB or LSB First
- Programmable Power Down
- Programmable Output Data Length
- CMOS Technology
C2670983 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

