LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS5294IPFPR product image
Images for reference only

TI ADS5294IPFPR

Manufacturer
MPN
ADS5294IPFPR
LCSC Part #
C2670884
Packaging
HTQFP-80(12x12)
Customer #
Key Attributes
LVDS 1.7V~1.9V HTQFP-80(12x12) Analog to Digital Converters (ADC) RoHS
DatasheetTI ADS5294IPFPR
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 16
16 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 192.1336$ 192.13
30+$ 182.7659$ 5482.98
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingHTQFP-80(12x12)
Operating Temperature-40℃~+85℃
InterfaceLVDS
Quiescent Current (Iq)-
Voltage - Supply1.7V~1.9V
Number of Channels8
Integral non - linearity0.5LSB
Voltage ReferenceBuilt-in;External
Clock/OscillatorExternal
Clock Frequency80MHz;10MHz~80MHz
FeaturesBuilt-in digital filter
Resolution(Bits)80MHz;14
S/N Ratio75.5dB
DNL (LSB)0.5LSB
ADC architecture-
Programmable GainSupport

Introduction

AI Translation

The ADS5294 is a low-power 80MSPS 8-channel ADC utilizing CMOS process technology and innovative circuit techniques. Low power consumption, high SNR, low SFDR, and consistent overload recovery capability enable users to design high-performance systems. The digital processing block of the ADS5294 integrates several commonly used digital functions to enhance system performance. The device includes a digital filter module with built-in decimation filters (featuring low-pass, high-pass, and band-pass characteristics). The decimation rate is also programmable (2x, 4x, or 8x). This decimation rate is particularly useful for narrowband applications, where the filter can improve SNR, eliminate harmonics, and reduce the output data rate. The device includes an averaging mode, in which two channels (or even four channels) can be averaged to improve SNR.

Features

AI Translation
  • Maximum sampling rate: 80MSPS/14-bit
  • High SNR
  • SNR of 75.5dBFS at 5MHz/80MSPS
  • SNR of 78.2dBFS at 5MHz/80MSPS with decimation filter enabled
  • SFDR of 84dBc at 5MHz/80MSPS
  • Low power consumption
  • 58mW per channel at 50MSPS
  • 77mW per channel at 80MSPS (2 LVDS lanes per channel)
  • Digital processing block
  • Programmable FIR decimation filter and oversampling to minimize harmonic interference
  • Programmable IIR high-pass filter to minimize DC offset
  • Programmable digital gain: 0dB to 12dB
  • 2-channel or 4-channel averaging
  • Flexible serial LVDS output:
  • One or two LVDS output lanes per channel (depending on ADC sampling rate)
  • Programmable mapping between ADC input channels and LVDS output pins — simplifies board design
  • Multiple test modes to verify FPGA/receiver data capture
  • Internal and external reference
  • 1.8V operation for low power consumption
  • Low-frequency noise suppression
  • Recovery from 6dB overload within 1 clock cycle
  • Package: 80-pin QFP, 12mm x 12mm

Applications

AI Translation
  • Ultrasonic and sonar imaging
  • Communication applications
  • Multi-channel data acquisition

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ADS5294IPFPTIAlt. PackagingHTQFP-80(12x12)0$ 116.1347
ADS5294IPFPTTISimilarHTQFP-80(12x12)0$ 284.4726
View and Compare All Alternative Parts.