TI ADS8548SPMR
| Manufacturer | |
| MPN | ADS8548SPMR |
| LCSC Part # | C2670869 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | 12-bit, 14-bit, and 16-bit 8-channel simultaneous sampling ADCs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | Parallel port;Serial port | |
| Quiescent Current (Iq) | 7mA | |
| Voltage - Supply | 5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB | |
| Clock/Oscillator | - | |
| Clock Frequency | - | |
| Features | Bipolar input;Simultaneous sampling | |
| Voltage Reference | Built-in | |
| Resolution(Bits) | 600kHz;14 | |
| S/N Ratio | 85dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS85x8 features eight low-power 12-bit, 14-bit, or 16-bit analog-to-digital converters (ADCs) based on successive approximation registers (SAR), with each ADC equipped with true bipolar inputs. These channels are grouped into four pairs and can simultaneously acquire signals at rates of up to 650 kSPS. These devices allow for the selection of parallel or serial interfaces and support daisy-chain connection. The programmable reference enables the handling of analog input signals with amplitudes up to ±12 V. The ADS85x8 series is available in 64-pin very thin quad flat no-lead (VQFN) and low-profile quad flat (LQFP) packages and supports an automatic sleep mode to minimize power consumption. The entire series is rated for an operating temperature range of -40°C to +125°C.
Features
- 12-bit, 14-bit, and 16-bit ADC family (pin and software compatible across all family members)
- Maximum data rate per channel: ADS8528: 650kSPS (PAR) or 480kSPS (SER); ADS8548: 600kSPS (PAR) or 450kSPS (SER); ADS8568: 510kSPS (PAR) or 400kSPS (SER)
- Excellent AC performance: SNR: ADS8528: 73.9dB; ADS8548: 85dB; ADS8568: 91.5dB; THD: ADS8528: –89dB; ADS8548: –91dB; ADS8568: –94dB
- Programmable, buffered internal reference: 0.5V–2.5V or 0.5V–3.0V, supporting input voltage range up to ±12V
- Selectable parallel or serial interface
- Scalable low-power operation with auto-sleep mode: as low as 32mW at 10kSPS
- Fully rated operation over extended industrial temperature range
Applications
- Protective relay
- Power quality measurement
- Multi-axis motor control
- Programmable logic controller
- Industrial data acquisition
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.0076 | $ 15.01 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | Parallel port;Serial port | |
| Quiescent Current (Iq) | 7mA | |
| Voltage - Supply | 5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB | |
| Clock/Oscillator | - | |
| Clock Frequency | - | |
| Features | Bipolar input;Simultaneous sampling | |
| Voltage Reference | Built-in | |
| Resolution(Bits) | 600kHz;14 | |
| S/N Ratio | 85dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS85x8 features eight low-power 12-bit, 14-bit, or 16-bit analog-to-digital converters (ADCs) based on successive approximation registers (SAR), with each ADC equipped with true bipolar inputs. These channels are grouped into four pairs and can simultaneously acquire signals at rates of up to 650 kSPS. These devices allow for the selection of parallel or serial interfaces and support daisy-chain connection. The programmable reference enables the handling of analog input signals with amplitudes up to ±12 V. The ADS85x8 series is available in 64-pin very thin quad flat no-lead (VQFN) and low-profile quad flat (LQFP) packages and supports an automatic sleep mode to minimize power consumption. The entire series is rated for an operating temperature range of -40°C to +125°C.
Features
- 12-bit, 14-bit, and 16-bit ADC family (pin and software compatible across all family members)
- Maximum data rate per channel: ADS8528: 650kSPS (PAR) or 480kSPS (SER); ADS8548: 600kSPS (PAR) or 450kSPS (SER); ADS8568: 510kSPS (PAR) or 400kSPS (SER)
- Excellent AC performance: SNR: ADS8528: 73.9dB; ADS8548: 85dB; ADS8568: 91.5dB; THD: ADS8528: –89dB; ADS8548: –91dB; ADS8568: –94dB
- Programmable, buffered internal reference: 0.5V–2.5V or 0.5V–3.0V, supporting input voltage range up to ±12V
- Selectable parallel or serial interface
- Scalable low-power operation with auto-sleep mode: as low as 32mW at 10kSPS
- Fully rated operation over extended industrial temperature range
Applications
- Protective relay
- Power quality measurement
- Multi-axis motor control
- Programmable logic controller
- Industrial data acquisition
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



