TI ADS7864YB/2K
| Manufacturer | |
| Mfr. Part # | ADS7864YB/2K |
| LCSC Part # | C2670561 |
| Package | TQFP-48(7x7) |
| Customer # | |
| Key Attributes | 500kHz, 12-Bit, 6-Channel Simultaneous Sampling ANALOG-TO-DIGITAL CONVERTER |
| Description | Parallel 4.75V~5.25V -40℃~+85℃ TQFP-48(7x7) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Package | TQFP-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
48 
48
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 17.8682 | $ 17.87 |
10+ | $ 16.9799 | $ 169.80 |
30+ | $ 15.4412 | $ 463.24 |
100+ | $ 14.1001 | $ 1410.01 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$