LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADC0848BCVX/NOPB product image
Images for reference only

TI ADC0848BCVX/NOPB

Manufacturer
MPN
ADC0848BCVX/NOPB
LCSC Part #
C2670509
Packaging
PLCC-28(11.5x11.5)
Customer #
Key Attributes
4.5V~6V PLCC-28(11.5x11.5) Analog to Digital Converters (ADC)
DatasheetTI ADC0848BCVX/NOPB
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.7479$ 6.75
200+$ 2.6121$ 522.42
750+$ 2.5195$ 1889.63
1,500+$ 2.4747$ 3712.05
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingPLCC-28(11.5x11.5)
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current (Iq)-
Voltage - Supply4.5V~6V
Number of Channels8
Integral non - linearity-
Voltage ReferenceExternal
Clock/OscillatorBuilt-in
Clock Frequency-
FeaturesMultiplexers
Resolution(Bits)-;8
S/N Ratio-
DNL (LSB)-
ADC architectureSAR
Programmable GainNot supported

Introduction

AI Translation

The ADC0844 and ADC0848 are CMOS 8-bit successive approximation A/D converters with versatile analog input multiplexers. The 4-channel or 8-channel multiplexers can be software configured for single-ended, differential or pseudo-differential modes of operation. The differential mode provides low frequency input common mode rejection and allows offsetting the analog range of the converter. In addition, the A/D's reference can be adjusted enabling the conversion of reduced analog ranges with 8-bit resolution. The A/Ds are designed to operate from the control bus of a wide variety of microprocessors. TRI-STATE output latches that directly drive the data bus permit the A/Ds to be configured as memory locations or I/O devices to the microprocessor with no interface logic necessary.

Features

AI Translation
  • Easy Interface to All Microprocessors
  • Operates Ratiometrically or with 5 VDC Voltage Reference
  • No Zero or Full-Scale Adjust Required
  • 4-Channel or 8-Channel Multiplexer with Address Logic
  • Internal Clock
  • 0V to 5V Input Range with Single 5V Power Supply
  • Standard Width 20-Pin or 24-Pin PDIP
  • 28 Pin PLCC Package