LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV2548CPWR product image
  • TLV2548CPWR thumbnail 1
  • TLV2548CPWR thumbnail 2
  • TLV2548CPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV2548CPWRRoHS

Manufacturer
MPN
TLV2548CPWR
LCSC Part #
C2670506
Packaging
TSSOP-20
Customer #
Key Attributes
SPI 2.7V~5.5V TSSOP-20 Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconTI TLV2548CPWR
In-Stock: 48
48 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 26.7271$ 26.73
30+$ 25.5225$ 765.68
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingTSSOP-20
Operating Temperature0℃~+70℃
InterfaceSPI
Quiescent Current (Iq)1mA
Voltage - Supply2.7V~5.5V
Number of Channels8
Integral non - linearity1LSB
Voltage ReferenceBuilt-in;External
Clock/OscillatorBuilt-in;External
Clock Frequency20MHz
FeaturesMultiplexers;FIFO buffer
Resolution(Bits)200kHz;12
S/N Ratio70dB
ADC architectureSAR

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TLV2548 and TLV2544 are a family of high performance, 12-bit low power, 3.86 μs, CMOS analog-to-digital converters (ADC) which operate from a single 2.7-V to 5.5-V power supply. These devices have three digital inputs and a 3-state output [chip select (CS), serial input-output clock (SCLK), serial data input (SDI), and serial data output (SDO)] that provide a direct 4-wire interface to the serial port of most popular host microprocessors (SPI interface). When interfaced with a TI DSP, a frame sync (FS) signal is used to indicate the start of a serial data frame. In addition to a high-speed A/D converter and versatile control capability, these devices have an on-chip analog multiplexer that can select any analog inputs or one of three internal self-test voltages. The sample-and-hold function is automatically started after the fourth SCLK edge (normal sampling) or can be controlled by a special pin, CSTART, to extend the sampling period (extended sampling). The normal sampling period can also be programmed as short (12 SCLKs) or as long (24 SCLKs) to accommodate faster SCLK operation popular among high-performance signal processors. The TLV2548 and TLV2544 are designed to operate with very low power consumption. The power-saving feature is further enhanced with software/hardware/autopower-down modes and programmable conversion speeds. The conversion clock (OsC) and reference are built-in. The converter can use the external SCLK as the source of the conversion clock to achieve higher (up to 2.8 μs when a 20 MHz SCLK is used) conversion speed. Two different internal reference voltages are available. An optional external reference can also be used to achieve maximum flexibility. The TLV2544C and the TLV2548C are characterized for operation from 0°C to 70°C. The TLV2544l and the TLV2548l are characterized for operation from -40°C to 85°C

Features

AI Translation
  • Maximum Throughput 200-KSPS
  • Built-In Reference, Conversion Clock and 8× FIFO
  • Differential/Integral Nonlinearity Error: ±1 LSB
  • Signal-to-Noise and Distortion Ratio: 70 dB, fi = 12-kHz
  • Spurious Free Dynamic Range: 75 dB, fi = 12-kHz
  • SPI (CPOL = 0, CPHA = 0; /DSP-Compatible Serial Interfaces With SCLK up to 20-MHz
  • Single Wide Range Supply 2.7 Vdc to 5.5Vdc
  • Analog Input Range 0-V to Supply Voltage With 500kHz BW
  • Hardware Controlled and Programmable Sampling Period
  • Low Operating Current (1.0-mA at 3.3-V, 1.1-mA at 5.5-V With External Ref)
  • Power Down: Software/Hardware Power-Down Mode (1 μA Max, Ext Ref), Autopower-Down Mode (1 μA Ext Ref)
  • Programmable Auto-Channel Sweep