LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX1136EUA+T product image
Images for reference only

MAXIM MAX1136EUA+TRoHS

Manufacturer
MPN
MAX1136EUA+T
LCSC Part #
C2670444
Packaging
uMAX-8
Customer #
Key Attributes
I2C 4.5V~5.5V uMAX-8 Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconMAXIM MAX1136EUA+T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.4787$ 8.48
200+$ 3.282$ 656.40
500+$ 3.1662$ 1583.10
1,000+$ 3.1091$ 3109.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerMAXIM
PackaginguMAX-8
Operating Temperature-40℃~+85℃
InterfaceI2C
Quiescent Current (Iq)6uA
Voltage - Supply4.5V~5.5V
Number of Channels4
Integral non - linearity1LSB
Clock/OscillatorBuilt-in
Clock Frequency2.8MHz
FeaturesBipolar input;Multiplexers;FIFO buffer;Power-on reset
Voltage ReferenceBuilt-in
Resolution(Bits)94.4kHz;10
S/N Ratio-
ADC architecture-
Programmable Gain-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Low-power, 10-bit, multi-channel ADCs with internal T/H, voltage reference, clock, and a 2-wire serial interface compatible with 2's complement
  • Single-supply operation: 2.7V to 3.6V (MAX1137/MAX1139) or 4.5V to 5.5V (MAX1136/MAX1138)
  • Only 670μA supply current at maximum sample rate of 94.4ksps; supply current below 230μA at sample rates under 46ksps
  • AutoShutdown™ powers down the device between conversions, reducing supply current to less than 1μA at low throughput rates
  • MAX1136/MAX1137: 4 analog input channels; MAX1138/MAX1139: 12 analog input channels
  • Fully differential analog inputs software-configurable for unipolar or bipolar, single-ended or differential operation
  • Full-scale analog input range set by internal reference or externally applied reference voltage from 1V to VDD
  • MAX1137/MAX1139: 2.048V internal reference; MAX1136/MAX1138: 4.096V internal reference
  • MAX1136/MAX1137 in 8-pin μMAX package; MAX1138/MAX1139 in 16-pin QSOP package
  • Guaranteed operation over extended temperature range (-40°C to +85°C)

Applications

AI Translation
  • Handheld portable solar-powered remote application systems
  • Medical instruments
  • Received signal strength indication
  • Battery-powered test equipment
  • System monitoring