LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX1363EUB+T product image
Images for reference only

MAXIM MAX1363EUB+T

Manufacturer
MPN
MAX1363EUB+T
LCSC Part #
C2670423
Packaging
uMAX-10
Customer #
Key Attributes
I2C 2.7V~3.6V uMAX-10 Analog to Digital Converters (ADC) RoHS
DatasheetMAXIM MAX1363EUB+T
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.593$ 7.59
200+$ 2.9394$ 587.88
500+$ 2.836$ 1418.00
1,000+$ 2.7851$ 2785.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerMAXIM
PackaginguMAX-10
Operating Temperature-40℃~+85℃
InterfaceI2C
Quiescent Current (Iq)6uA
Voltage - Supply2.7V~3.6V
Number of Channels4
Integral non - linearity1LSB
Voltage ReferenceBuilt-in
Clock/OscillatorBuilt-in
Clock Frequency2.8MHz
FeaturesBipolar input;Multiplexers;FIFO buffer;Power-on reset
Resolution(Bits)94.4kHz;12
S/N Ratio-
DNL (LSB)1LSB
ADC architecture-
Programmable GainNot supported

Features

AI Translation
  • Low-power, 12-bit, 4-channel ADC with digitally programmable window comparator and interrupt output for automatic system monitoring applications
  • Once configured, monitoring mode automatically triggers an interrupt when any analog input exceeds the programmed upper or lower threshold, with no host interaction required
  • SMBus alert response for rapid identification of alarming devices on a shared interrupt line
  • Programmable monitoring interval to reduce power consumption at low monitoring rates
  • Integrated internal voltage reference, clock, and 1.7MHz high-speed I²C-compatible 2-wire serial interface
  • Four analog inputs configurable for single-ended or fully differential operation, and unipolar or bipolar operation
  • Two scan modes utilize on-chip RAM, allowing eight conversions on selected channels or scanning a group of channels to reduce interface overhead
  • Single supply: 2.7V to 3.6V (MAX1363) or 4.5V to 5.5V (MAX1364)
  • 436µA in monitoring mode at 133ksps max sample rate; 670µA at 94.4ksps max sample rate
  • AutoShutdown powers down the device between conversions, reducing supply current to less than 1µA when idle
  • Full-scale analog input range set by internal reference or externally applied 1V to VDD reference voltage
  • MAX1363 features a 2.048V internal reference; MAX1364 features a 4.096V internal reference
  • 10-pin µMAX package, operating temperature range -40°C to +85°C
  • Programmable upper and lower trip thresholds in monitoring mode
  • Fault events logged in alarm status register
  • SMBus alert response
  • Programmable sampling interval
  • 12-bit, I²C-compatible ADC, ±1 LSB INL, ±1 LSB DNL
  • 4-channel single-ended or 2-channel fully differential inputs
  • Software-programmable bipolar/unipolar conversion
  • Fast sample rates: 94.4ksps in continuous read conversion, 133ksps in monitoring mode
  • High-speed I²C-compatible serial interface: 100kHz/400kHz standard/fast mode, up to 1.7MHz high-speed mode, six available I²C slave addresses
  • Low power: 436µA in monitoring mode (133ksps), 670µA at 94.4ksps, nA at 1ksps, 0.5µA in power-down mode
  • Small package: 10-pin µMAX

Applications

AI Translation
  • System monitoring/supervision
  • Servers/workstations
  • High-reliability power supplies
  • Medical instruments

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MAX1363EUB+MAXIMAlt. PackaginguMAX-102$ 20.979
MAX1364EUB+MAXIMSimilarMSOP-100$ 9.6467
2 more alternative parts.View all substitutes