TI ADC121S051CISD/NOPB
| Manufacturer | |
| MPN | ADC121S051CISD/NOPB |
| LCSC Part # | C2670196 |
| Packaging | WSON-6-EP(2.2x2.5) |
| Customer # | |
| Key Attributes | SPI 2.7V~5.25V WSON-6-EP(2.2x2.5) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2.2x2.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 4MHz~10MHz | |
| Features | - | |
| Interface | SPI | |
| Quiescent Current (Iq) | 500nA | |
| Resolution(Bits) | 200kHz;12 | |
| S/N Ratio | 72dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.45LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2.2x2.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 4MHz~10MHz | |
| Features | - | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 500nA | |
| Resolution(Bits) | 200kHz;12 | |
| S/N Ratio | 72dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.45LSB |
Introduction
The ADC121S051 is a low-power, single channel CMOS 12-bit analog-to-digital converter with a highspeed serial interface. Unlike the conventional practice of specifying performance at a single sample rate only, the ADC121S051 is fully specified over a sample rate range of 200 ksps to 500 ksps. The converter is based upon a successive-approximation register architecture with an internal track-and-hold circuit. The output serial data is straight binary, and is compatible with several standards, such as SPI, QSPI, MICROWIRE, and many common DSP serial interfaces.
Features
- Specified Over a Range of Sample Rates
- 6-lead WSON and SOT-23 Packages
- Variable Power Management
- Single Power Supply with 2.7V - 5.25V Range
- SPI/QSPI/MICROWIRE/DSP Compatible
Applications
- Portable Systems
- Remote Data Acquisition
- Instrumentation and Control Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5784 | $ 4.58 |
| 10+ | $ 4.4664 | $ 44.66 |
| 30+ | $ 4.3917 | $ 131.75 |
| 100+ | $ 4.317 | $ 431.70 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2.2x2.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 4MHz~10MHz | |
| Features | - | |
| Interface | SPI | |
| Quiescent Current (Iq) | 500nA | |
| Resolution(Bits) | 200kHz;12 | |
| S/N Ratio | 72dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.45LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2.2x2.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 4MHz~10MHz | |
| Features | - | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 500nA | |
| Resolution(Bits) | 200kHz;12 | |
| S/N Ratio | 72dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.45LSB |
Introduction
The ADC121S051 is a low-power, single channel CMOS 12-bit analog-to-digital converter with a highspeed serial interface. Unlike the conventional practice of specifying performance at a single sample rate only, the ADC121S051 is fully specified over a sample rate range of 200 ksps to 500 ksps. The converter is based upon a successive-approximation register architecture with an internal track-and-hold circuit. The output serial data is straight binary, and is compatible with several standards, such as SPI, QSPI, MICROWIRE, and many common DSP serial interfaces.
Features
- Specified Over a Range of Sample Rates
- 6-lead WSON and SOT-23 Packages
- Variable Power Management
- Single Power Supply with 2.7V - 5.25V Range
- SPI/QSPI/MICROWIRE/DSP Compatible
Applications
- Portable Systems
- Remote Data Acquisition
- Instrumentation and Control Systems
C2670196 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



