MAXIM MAX19777AZA+T
| Manufacturer | |
| MPN | MAX19777AZA+T |
| LCSC Part # | C2670155 |
| Packaging | UTWLP-8(0.9x1.4) |
| Customer # | |
| Key Attributes | SPI 2.2V~3.3V UTWLP-8(0.9x1.4) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | UTWLP-8(0.9x1.4) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1.3uA | |
| Voltage - Supply | 2.2V~3.3V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1.5LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 48MHz;480kHz~48MHz | |
| Features | Multiplexers | |
| Resolution(Bits) | 3MHz;12 | |
| S/N Ratio | 72.5dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | UTWLP-8(0.9x1.4) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1.3uA | |
| Voltage - Supply | 2.2V~3.3V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 48MHz;480kHz~48MHz | |
| Features | Multiplexers | |
| Resolution(Bits) | 3MHz;12 | |
| S/N Ratio | 72.5dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The MAX19777 is a 12-bit, compact, high-speed, lowpower, successive approximation analog-to-digital converter (ADC). This high-performance ADC includes a high dynamic range sample-and-hold, as well as a highspeed serial interface. The MAX19777 features dual, single-ended analog inputs connected to the ADC core using a 2:1 MUX. This ADC operates from a 2.2V to 3.3V supply and consumes only 6.2mW at 3Msps. The device includes a full power-down mode and fast wake up for optimal power management and a high-speed 3-wire serial interface. The 3-wire serial interface directly connects to SPI, QSPI, and MICROWIRE devices without external logic. Excellent dynamic performance, low voltage, low power, ease-of-use, and small package size make this converter ideal for portable, battery-powered data-acquisition applications, as well as for other applications that demand low power consumption and minimal space. This ADC is available in an 8-pin wafer-level package (WLP). This device operates over the -40°C to +125°C temperature range.
Features
- 3Msps Conversion Rate, No Pipeline Delay
- 12-Bit Resolution
- 2-Channel, Single-Ended Analog Inputs
- Low-Noise 72.5dB SNR
- 2.2V to 3.3V Supply Voltage Low Power • 6.2mW at 3Msps • Very Low Power Consumption at 2.5μA ksps 2μA Power-Down Current
- SPI/QSPI/MICROWIRE-Compatible Serial Interface
- 8-Pin, 0.857mm x 1.431mm WLP Package Wide -40°C to +125°C Operation
Applications
- Data Acquisition
- Portable Data Logging
- Medical Instrumentation
- Battery-Operated Systems
- Communication Systems
- Automotive Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.497 | $ 4.50 |
| 10+ | $ 4.406 | $ 44.06 |
| 30+ | $ 4.3458 | $ 130.37 |
| 100+ | $ 4.284 | $ 428.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | UTWLP-8(0.9x1.4) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1.3uA | |
| Voltage - Supply | 2.2V~3.3V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1.5LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 48MHz;480kHz~48MHz | |
| Features | Multiplexers | |
| Resolution(Bits) | 3MHz;12 | |
| S/N Ratio | 72.5dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | UTWLP-8(0.9x1.4) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1.3uA | |
| Voltage - Supply | 2.2V~3.3V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 48MHz;480kHz~48MHz | |
| Features | Multiplexers | |
| Resolution(Bits) | 3MHz;12 | |
| S/N Ratio | 72.5dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The MAX19777 is a 12-bit, compact, high-speed, lowpower, successive approximation analog-to-digital converter (ADC). This high-performance ADC includes a high dynamic range sample-and-hold, as well as a highspeed serial interface. The MAX19777 features dual, single-ended analog inputs connected to the ADC core using a 2:1 MUX. This ADC operates from a 2.2V to 3.3V supply and consumes only 6.2mW at 3Msps. The device includes a full power-down mode and fast wake up for optimal power management and a high-speed 3-wire serial interface. The 3-wire serial interface directly connects to SPI, QSPI, and MICROWIRE devices without external logic. Excellent dynamic performance, low voltage, low power, ease-of-use, and small package size make this converter ideal for portable, battery-powered data-acquisition applications, as well as for other applications that demand low power consumption and minimal space. This ADC is available in an 8-pin wafer-level package (WLP). This device operates over the -40°C to +125°C temperature range.
Features
- 3Msps Conversion Rate, No Pipeline Delay
- 12-Bit Resolution
- 2-Channel, Single-Ended Analog Inputs
- Low-Noise 72.5dB SNR
- 2.2V to 3.3V Supply Voltage Low Power • 6.2mW at 3Msps • Very Low Power Consumption at 2.5μA ksps 2μA Power-Down Current
- SPI/QSPI/MICROWIRE-Compatible Serial Interface
- 8-Pin, 0.857mm x 1.431mm WLP Package Wide -40°C to +125°C Operation
Applications
- Data Acquisition
- Portable Data Logging
- Medical Instrumentation
- Battery-Operated Systems
- Communication Systems
- Automotive Systems
C2670155 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



