LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS8699IPWR product image
Images for reference only

TI ADS8699IPWRRoHS

Manufacturer
MPN
ADS8699IPWR
LCSC Part #
C2670144
Packaging
TSSOP-16
Customer #
Key Attributes
18-bit, high-speed, single-supply, SAR ADC data acquisition system with programmable bipolar input range
Datasheetpdf iconTI ADS8699IPWR
In-Stock: 1,287
1,287 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.8363$ 6.84
10+$ 6.0126$ 60.13
30+$ 5.5099$ 165.30
100+$ 5.09$ 509.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingTSSOP-16
Operating Temperature-40℃~+125℃
FeaturesBipolar input
Voltage ReferenceBuilt-in
InterfaceSPI
Quiescent Current (Iq)10uA
Resolution(Bits)100kHz;18
S/N Ratio91dB
Voltage - Supply4.75V~5.25V
Number of Channels1
ADC architectureSAR
Integral non - linearity1.5LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The ADS8691, ADS8695, and ADS8699 belong to a series of integrated data acquisition systems based on successive approximation register (SAR) analog-to-digital converters (ADCs). These devices feature a high-speed, high-precision SAR ADC, an integrated analog front-end (AFE) input driver circuit, overvoltage protection circuitry up to ±20V, and an on-chip 4.096V reference with extremely low temperature drift. These devices are powered by a 5V analog supply and support actual bipolar input ranges of ±12.288V, ±6.144V, ±10.24V, ±5.12V, and ±2.56V, as well as unipolar input ranges of 0V to 12.288V, 0V to 10.24V, 0V to 6.144V, and 0V to 5.12V. The gain and offset errors for each input range can be adjusted within specific value ranges to ensure high DC accuracy. The input range can be selected by programming the device's internal registers. These devices offer a high resistive input impedance (≥1MΩ), which is independent of the selected input range. The multiSPI digital interface is backward compatible with the traditional SPI protocol. Additionally, configurable features simplify the interface with various host controllers.

Features

AI Translation
  • 18-bit ADC with integrated analog front-end
  • High speed: ADS8691: 1MSPS; ADS8695: 500kSPS; ADS8699: 100kSPS
  • Software-programmable input ranges:
    • Bipolar ranges: ±12.288V, ±10.24V, ±6.144V, ±5.12V, and ±2.56V
    • Unipolar ranges: 0V–12.288V, 0V–10.24V, 0V–6.144V, and 0V–5.12V
  • 5V analog supply, 1.65V to 5V I/O supply
  • Constant resistive input impedance ≥ 1MΩ
  • Input overvoltage protection: up to ±20V

Applications

AI Translation
  • Analog Input Module
  • Data Acquisition (DAQ)
  • Semiconductor Testing
  • LCD Testing