LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADC121S051CIMFX/NOPB product image
Images for reference only

TI ADC121S051CIMFX/NOPBRoHS

Manufacturer
MPN
ADC121S051CIMFX/NOPB
LCSC Part #
C2670133
Packaging
SOT-23-6
Customer #
Key Attributes
Single Channel, 12-Bit A/D Converter
Datasheetpdf iconTI ADC121S051CIMFX/NOPB
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6139$ 2.61
10+$ 2.3242$ 23.24
30+$ 2.1198$ 63.59
100+$ 1.9331$ 193.31
500+$ 1.8478$ 923.90
1,000+$ 1.8124$ 1812.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingSOT-23-6
Operating Temperature-40℃~+85℃
Clock Frequency25kHz~20MHz
Features-
InterfaceSPI
Quiescent Current (Iq)500nA
Resolution(Bits)200kHz;12
S/N Ratio72dB
Voltage - Supply2.7V~5.25V
Number of Channels1
ADC architectureSAR
Integral non - linearity0.45LSB

Introduction

AI Translation

The ADC121S051 is a low-power, single channel CMOS 12-bit analog-to-digital converter with a highspeed serial interface. Unlike the conventional practice of specifying performance at a single sample rate only, the ADC121S051 is fully specified over a sample rate range of 200 ksps to 500 ksps. The converter is based upon a successive-approximation register architecture with an internal track-and-hold circuit. The output serial data is straight binary, and is compatible with several standards, such as SPI, QSPI, MICROWIRE, and many common DSP serial interfaces.

Features

AI Translation
  • Specified Over a Range of Sample Rates
  • 6-lead WSON and SOT-23 Packages
  • Variable Power Management
  • Single Power Supply with 2.7V - 5.25V Range
  • SPI/QSPI/MICROWIRE/DSP Compatible

Applications

AI Translation
  • Portable Systems
  • Remote Data Acquisition
  • Instrumentation and Control Systems