TI ADS5231IPAGT
| Manufacturer | |
| MPN | ADS5231IPAGT |
| LCSC Part # | C2670079 |
| Packaging | TQFP-64(10x10) |
| Customer # | |
| Key Attributes | Dual, 12-Bit, 40MSPS, +3.3V Analog-to-Digital Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 20MHz~40MHz | |
| Features | Simultaneous sampling;Multiplexers | |
| Interface | Parallel port | |
| Resolution(Bits) | 40MHz;12 | |
| S/N Ratio | 70.7dB | |
| Voltage - Supply | 3V~3.6V | |
| Number of Channels | 2 | |
| Integral non - linearity | 0.4LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS5231 is a dual, high-speed, high dynamic range, 12-bit pipelined analog-to-digital converter (ADC). This converter includes a high-bandwidth sample-and-hold amplifier that gives excellent spurious performance up to and beyond the Nyquist rate. The differential nature of the sample-and-hold amplifier and ADC circuitry minimizes even-order harmonics and gives excellent common-mode noise immunity. The ADS5231 provides for setting the full-scale range of the converter without any external reference circuitry. The internal reference can be disabled, allowing low-drive, external references to be used for improved tracking in multichannel systems. The ADS5231 provides an over-range indicator flag to indicate an input signal that exceeds the full-scale input range of the converter. This flag can be used to reduce the gain of front-end gain control circuitry. There is also an output enable pin to allow for multiplexing and testing on a printed circuit board (PCB). The ADS5231 employs digital error correction techniques to provide excellent differential linearity for demanding imaging applications. The ADS5231 is available in a TQFP-64 package.
Features
- Single +3.3V Supply
- High SNR: 70.7dBFS at fIN = 5 MHz
- Total Power Dissipation: Internal Reference: 321mW; External Reference: 285mW
- Internal or External Reference
- Low DNL: ±0.3LSB
- Flexible Input Range: 1.5Vpp to 2VPP
- TQFP-64 Package
Applications
- Communications IF Processing
- Communications Base Stations
- Test Equipment
- Medical Imaging
- Video Digitizing
- CCD Digitizing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 28.7288 | $ 28.73 |
| 30+ | $ 27.5069 | $ 825.21 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 20MHz~40MHz | |
| Features | Simultaneous sampling;Multiplexers | |
| Interface | Parallel port | |
| Resolution(Bits) | 40MHz;12 | |
| S/N Ratio | 70.7dB | |
| Voltage - Supply | 3V~3.6V | |
| Number of Channels | 2 | |
| Integral non - linearity | 0.4LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS5231 is a dual, high-speed, high dynamic range, 12-bit pipelined analog-to-digital converter (ADC). This converter includes a high-bandwidth sample-and-hold amplifier that gives excellent spurious performance up to and beyond the Nyquist rate. The differential nature of the sample-and-hold amplifier and ADC circuitry minimizes even-order harmonics and gives excellent common-mode noise immunity. The ADS5231 provides for setting the full-scale range of the converter without any external reference circuitry. The internal reference can be disabled, allowing low-drive, external references to be used for improved tracking in multichannel systems. The ADS5231 provides an over-range indicator flag to indicate an input signal that exceeds the full-scale input range of the converter. This flag can be used to reduce the gain of front-end gain control circuitry. There is also an output enable pin to allow for multiplexing and testing on a printed circuit board (PCB). The ADS5231 employs digital error correction techniques to provide excellent differential linearity for demanding imaging applications. The ADS5231 is available in a TQFP-64 package.
Features
- Single +3.3V Supply
- High SNR: 70.7dBFS at fIN = 5 MHz
- Total Power Dissipation: Internal Reference: 321mW; External Reference: 285mW
- Internal or External Reference
- Low DNL: ±0.3LSB
- Flexible Input Range: 1.5Vpp to 2VPP
- TQFP-64 Package
Applications
- Communications IF Processing
- Communications Base Stations
- Test Equipment
- Medical Imaging
- Video Digitizing
- CCD Digitizing
C2670079 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

